Honeywell ABPDRRV060MGSA3
| Hersteller | |
| Herst.-Teilenr. | ABPDRRV060MGSA3 |
| LCSC-Nr. | C21227318 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Pressure Sensors, Transducers RoHS |
| Datenblatt | Honeywell ABPDRRV060MGSA3 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | 1uA | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Integrated ADC and digital interface;Standby mode;On-chip self-diagnosis;On-chip temperature output | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 460us | |
| Interface | I2C;SPI | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | 1uA |
| Typ | Beschreibung | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation;Integrated ADC and digital interface;Standby mode;On-chip self-diagnosis;On-chip temperature output | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 460us | |
| Interface | I2C;SPI | |
| Temperature Coefficient of Offset(TCO) | - |
Beschreibung
The ABP series are piezoresistive silicon pressure sensors that provide ratiometric analog or digital output for reading pressure within a specified full-scale pressure span and temperature range. They use an onboard ASIC to calibrate and temperature-compensate sensor offset, sensitivity, temperature effects, and accuracy errors. The calibrated pressure output is updated at approximately 1kHz for analog and 2kHz for digital. All products are designed and manufactured in accordance with ISO 9001 standards.
- Dry gas option: Input ports are limited to non-corrosive, non-ionic media and must not be exposed to condensation. Media must be compatible with high-temperature polyamide, silicone, alumina ceramic, silicon, gold, and glass.
- Liquid media option: Includes an additional silicone-based gel coating to protect the electronics beneath port P1, enabling use with non-corrosive liquids and applications where condensation may occur. Since port P2 is designed for non-corrosive liquids, this option is typically suitable for wet-wet differential pressure sensing.
Merkmale
- Gauge and differential pressure measurement
- Total error band: ±1.5% FSS
- Liquid media option: enables wet/wet operation for dual-port devices
- Long-term stability: ±0.25% FSS
- Accuracy: ±0.25% FSS BFSL
- Wide pressure range: 60 mbar to 10 bar | 6 kPa to 1 MPa | 1 psi to 150 psi
- Compact size: as small as 8 mm × 7 mm
- High burst pressure
- Calibrated over 0°C to 50°C temperature range
- Single supply operation: 3.3 Vdc or 5.0 Vdc
- Output: ratiometric analog or I2C/SPI-compatible 12-bit digital output
- Power consumption: typical 2 μA with sleep mode option
- Compliant with IPC/JEDEC J-STD-020E moisture sensitivity level 2
- REACH and RoHS compliant
- Options: internal diagnostics, liquid media, sleep mode, temperature output
- Sensor materials tested and certified to food safety standards: NSF-169, BPA Free, LFGB
Anwendungen
- Medical: CPAP, blood analysis, blood pressure monitoring, breast pumps, drug dosing, hospital beds, massage machines, oxygen concentrators, patient monitoring, sleep apnea devices, urinalysis, ventilators/portable ventilators, wound therapy
- Industrial: air brakes, HVAC/transmitters, life sciences, material handling, pneumatic control & regulation, process gas monitoring, valve positioning/positioners
- Commercial: air mattresses, coffee machines, washing machines
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 28.0396 | $ 28.04 |
| 200+ | $ 11.1885 | $ 2237.70 |
| 500+ | $ 10.815 | $ 5407.50 |
| 1,000+ | $ 10.6305 | $ 10630.50 |
Standardgehäuse4/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | 1uA | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Integrated ADC and digital interface;Standby mode;On-chip self-diagnosis;On-chip temperature output | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 460us | |
| Interface | I2C;SPI | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | 1uA |
| Typ | Beschreibung | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation;Integrated ADC and digital interface;Standby mode;On-chip self-diagnosis;On-chip temperature output | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 460us | |
| Interface | I2C;SPI | |
| Temperature Coefficient of Offset(TCO) | - |
Beschreibung
The ABP series are piezoresistive silicon pressure sensors that provide ratiometric analog or digital output for reading pressure within a specified full-scale pressure span and temperature range. They use an onboard ASIC to calibrate and temperature-compensate sensor offset, sensitivity, temperature effects, and accuracy errors. The calibrated pressure output is updated at approximately 1kHz for analog and 2kHz for digital. All products are designed and manufactured in accordance with ISO 9001 standards.
- Dry gas option: Input ports are limited to non-corrosive, non-ionic media and must not be exposed to condensation. Media must be compatible with high-temperature polyamide, silicone, alumina ceramic, silicon, gold, and glass.
- Liquid media option: Includes an additional silicone-based gel coating to protect the electronics beneath port P1, enabling use with non-corrosive liquids and applications where condensation may occur. Since port P2 is designed for non-corrosive liquids, this option is typically suitable for wet-wet differential pressure sensing.
Merkmale
- Gauge and differential pressure measurement
- Total error band: ±1.5% FSS
- Liquid media option: enables wet/wet operation for dual-port devices
- Long-term stability: ±0.25% FSS
- Accuracy: ±0.25% FSS BFSL
- Wide pressure range: 60 mbar to 10 bar | 6 kPa to 1 MPa | 1 psi to 150 psi
- Compact size: as small as 8 mm × 7 mm
- High burst pressure
- Calibrated over 0°C to 50°C temperature range
- Single supply operation: 3.3 Vdc or 5.0 Vdc
- Output: ratiometric analog or I2C/SPI-compatible 12-bit digital output
- Power consumption: typical 2 μA with sleep mode option
- Compliant with IPC/JEDEC J-STD-020E moisture sensitivity level 2
- REACH and RoHS compliant
- Options: internal diagnostics, liquid media, sleep mode, temperature output
- Sensor materials tested and certified to food safety standards: NSF-169, BPA Free, LFGB
Anwendungen
- Medical: CPAP, blood analysis, blood pressure monitoring, breast pumps, drug dosing, hospital beds, massage machines, oxygen concentrators, patient monitoring, sleep apnea devices, urinalysis, ventilators/portable ventilators, wound therapy
- Industrial: air brakes, HVAC/transmitters, life sciences, material handling, pneumatic control & regulation, process gas monitoring, valve positioning/positioners
- Commercial: air mattresses, coffee machines, washing machines
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Typ | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

