MEAN WELL ELG-240-C2100AB
| Producent | MEAN WELLAsian Brands |
| Nr części prod. | ELG-240-C2100AB |
| Nr LCSC | C21219912 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | LED Drivers RoHS |
| Karta Katalogowa | MEAN WELL ELG-240-C2100AB |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Producent | MEAN WELL | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Producent | MEAN WELL |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
ELG - 240 - C series is a 240W LED AC/DC driver featuring the constant current mode and high voltage output. ELG - 240 - C operates from 100~305V AC and offers models with different rated current ranging between 700mA and 2100mA. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C~+85°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG - 240 - C is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Funkcje
- Constant Current mode output
- Metal housing design with functional Ground
- Built - in active PFC function
- No load / Standby power consumption <0.5W
- IP67 / IP65 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming (dim - to - off); Smart timer dimming; DALI
- Typical lifetime >50000 hours
Zastosowania
- LED street lighting
- LED harbor lighting
- LED bay lighting
- LED greenhouse lighting
- LED flood lighting
- Type “HL” for use in Class I, Division 2 hazardous (Classified) location.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 39.6165 | $ 39.62 |
Standardowa Obudowa12/Full Box | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Producent | MEAN WELL | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Producent | MEAN WELL |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
ELG - 240 - C series is a 240W LED AC/DC driver featuring the constant current mode and high voltage output. ELG - 240 - C operates from 100~305V AC and offers models with different rated current ranging between 700mA and 2100mA. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -40°C~+85°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG - 240 - C is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Funkcje
- Constant Current mode output
- Metal housing design with functional Ground
- Built - in active PFC function
- No load / Standby power consumption <0.5W
- IP67 / IP65 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming (dim - to - off); Smart timer dimming; DALI
- Typical lifetime >50000 hours
Zastosowania
- LED street lighting
- LED harbor lighting
- LED bay lighting
- LED greenhouse lighting
- LED flood lighting
- Type “HL” for use in Class I, Division 2 hazardous (Classified) location.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

