LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Bridgelux BXRC-40E1000-C-82 product image
Immagini a scopo illustrativo

Bridgelux BXRC-40E1000-C-82

Produttore
Cod. Prod.
BXRC-40E1000-C-82
Cod. LCSC
C21211115
Imballo
-
Numero Cliente
Attr. chiave
LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaBridgelux BXRC-40E1000-C-82
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 5.3156$ 5.32
200+$ 2.1213$ 424.26
400+$ 2.0507$ 820.28
1,000+$ 2.0154$ 2015.40
Package Standard200/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreBridgelux
Imballo-

Descrizione

Traduzione AI

The Vero series represents a revolutionary advancement in COB light source technology and innovation, simplifying luminaire design and manufacturing processes. Vero COB LED arrays are available in four LES configurations, designed to deliver greater flexibility and reliability across a wide current range. Vero arrays offer improved lumen density for better beam control and precision illumination, featuring 2 and 3 SDCM color control standards for clean, consistent, and uniform lighting. Vero products include an onboard connector port for solder-free electrical interconnection, along with simplified mounting features for easy plug-and-play installation.

Caratteristiche

Traduzione AI
  • On-board connector port
  • Top-side part number marking
  • Typical efficacy of 178 lm/W at 3000K, CRI 80
  • Reliable operation up to 3x nominal current, with up to 30% more lumens per LES size
  • Wide CCT options (2700K – 6500K) with minimum CRI choices of 70, 80, and 90
  • Uniform, high-quality illumination
  • 2 and 3 SDCM binning options (2700K – 4000K)
  • Forward voltage bin code (back-side marking)
  • Thermal isolation pad