LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET C1210C102KCRALTU product image
Abbildung ähnlich

KEMET C1210C102KCRALTU

Hersteller
Herst.-Teilenr.
C1210C102KCRALTU
LCSC-Nr.
C21085514
Verp.
-
Kundennummer
Hauptmerkm.
Ceramic Capacitors
DatenblattKEMET C1210C102KCRALTU
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.4834$ 0.48
200+$ 0.1934$ 38.68
500+$ 0.1872$ 93.60
1,000+$ 0.1842$ 184.20
Standardgehäuse2000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerKEMET
Verp.-

Beschreibung

KI-Übersetzung

KEMET's X7R dielectric high-voltage chip MLCCs feature a maximum operating temperature of 125℃ and are classified as "temperature stable." The EIA categorizes X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or frequency discriminator circuits where high Q values and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55℃ to +125℃, capacitance change is limited to ±15%. In addition to commercial-grade versions, automotive-grade devices qualified to AEC-Q200 are also available.

Merkmale

KI-Übersetzung
  • Operating temperature range: -55℃ to +125℃
  • Industry-leading CV values
  • Excellent high-frequency performance
  • Lead-free, RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • Capacitance range: 10 pF to 560 nF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Low ESR and ESL
  • Non-polarized device, eliminating mounting concerns
  • Automotive grade (AEC-Q200) products available
  • 100% pure matte tin termination for excellent solderability
  • SnPb termination (minimum 5% Pb) available upon request

Anwendungen

KI-Übersetzung

Charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supplies, LAN/WAN interfaces, high-voltage decoupling, filters, DC blocking, ESD protection