Advanced Energy 20C24-P125-I5-H-Z11
| Hersteller | |
| Herst.-Teilenr. | 20C24-P125-I5-H-Z11 |
| LCSC-Nr. | C21056130 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 0V~20kV 23V~30V DC DC Converters RoHS |
| Datenblatt | Advanced Energy 20C24-P125-I5-H-Z11 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | 0V~20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 6.25mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | 0V~20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V |
| Typ | Beschreibung | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 6.25mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
UltraVolt High Power C Series regulated DC-DC converters are designed for high-voltage capacitor charging applications requiring fast rise times and controlled voltage overshoot.
Merkmale
KI-Übersetzung
- Output voltage range: 8 to 30 kV DC
- Single output: positive or negative polarity models
- Maximum power options: 60, 125, or 250 W
- 24 VDC input
- Output ripple < 1.0%
- Controlled HV overshoot for extended external load component lifespan
- Temperature coefficient: 50 ppm/°C
- Simplified integration via 0 to 5 VDC or 0 to 10 VDC interface options
- Reliable modular design
- Factory-configured performance, control, and integration options
- UL/cUL listed, IEC-60950-1 compliant, CE marked (LVD and RoHS)
Anwendungen
KI-Übersetzung
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Laser and optoelectronic devices
- Ultrasonic pulse generators
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1100.1737 | $ 1100.17 |
| 200+ | $ 1033.283 | $ 206656.60 |
| 500+ | $ 998.7544 | $ 499377.20 |
| 1,000+ | $ 981.6929 | $ 981692.90 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | 0V~20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 6.25mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Advanced Energy | |
| Verp. | - | |
| Function | - | |
| Output Voltage | 0V~20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 23V~30V |
| Typ | Beschreibung | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 6.25mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
UltraVolt High Power C Series regulated DC-DC converters are designed for high-voltage capacitor charging applications requiring fast rise times and controlled voltage overshoot.
Merkmale
KI-Übersetzung
- Output voltage range: 8 to 30 kV DC
- Single output: positive or negative polarity models
- Maximum power options: 60, 125, or 250 W
- 24 VDC input
- Output ripple < 1.0%
- Controlled HV overshoot for extended external load component lifespan
- Temperature coefficient: 50 ppm/°C
- Simplified integration via 0 to 5 VDC or 0 to 10 VDC interface options
- Reliable modular design
- Factory-configured performance, control, and integration options
- UL/cUL listed, IEC-60950-1 compliant, CE marked (LVD and RoHS)
Anwendungen
KI-Übersetzung
- Capacitor charging and pulsed power applications
- High-potential testing and electrostatic discharge
- Automated test equipment
- Laser and optoelectronic devices
- Ultrasonic pulse generators
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

