Olimex Ltd. A33-OLINUXINO
| Hersteller | |
| Herst.-Teilenr. | A33-OLINUXINO |
| LCSC-Nr. | C20926818 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Embedded MCU, DSP Evaluation Boards RoHS |
| Datenblatt | Olimex Ltd. A33-OLINUXINO |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Hersteller | Olimex Ltd. | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Hersteller | Olimex Ltd. |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The Allwinner A33 is a remarkably power-efficient quad-core tablet processor based on ARM CortexTM-A7 CPU along with Mali400MP2 GPU architecture. It is also highly competitive in terms of system cost thanks to its high system integration and is capable of delivering excellent user experience while maintaining ultra low power consumption.
Main features of A33 include:
- CPU architecture: A33 processor packs the most power efficient quad-core CortexTM-A7 CPU architecture deliver outstanding system performance and impressive battery life experience;
- Graphic: A33 adopts the extensively implemented and technically mature Mali400MP2 GPU to provide end users with superior experience in web browsing, video playback and games, etc.; OpenGL ES 2.0 and OpenVG 1.1 standards are supported;
- Video Engine: A33 supports high-definition 1080P video processing and various mainstream video standards such as H.264, VP8, MPEG 1/2/4, JPEG/MJPEG, etc.;
- Display: A33 supports CPU/RGB/LVDS LCD interface up to 1280×800 resolution. Four-lane MIPI DSI (Display Serial Interface) is integrated as well, supporting MIPI DSI V1.01 and MIPI D-PHY V1.00;
- Image: A33 supports a parallel CMOS sensor interface up to 5M resolution
Thanks to its advanced system design and outstanding software optimization, the A33 is capable of providing topnotch system performance with long-lasting battery life experience: in addition to its powerful yet energy-efficient CortexTM-A7 CPU architecture, advanced fabrication process, video acceleration hardware, DVFS technology support and high system integration, A33 also features a unique Talking Standby Mode where the processor can be inactive during voice calls to provide end users with ultra-long battery life experience. Additionally, Allwinner A33 features high system integration with a wide range of integrated I/Os like 4-lane MIPI DSI, LVDS, USB Dual Role Device,USB Host,SD/MMC, I2S /PCM, SPI, thus significantly reducing system components required in design to simplify product design and reduce total system costs.
Merkmale
- ARMv7 ISA standard instruction set plus Thumb-2 and Jazeller RCT
- NEON with SIMD and VFPv4 support
- Support hardware virtualization
- Support LPAE
- Support 4GB address space
- Support 256KB L1 cache and shared 512KB L2 cache
- Support DVFS with independent power domain
- Mali400MP2 GPU
- Support OpenGL ES 2.0 / OpenVG 1.1 standard
- Support system boot from Raw NAND, eMMC NAND, SPI NOR Flash, and SD/TF card
- Support system code download through USB DRD(Dual Role Device)
- Support 2GB address space
- Support 16-bit bus width
- Compatible with JEDEC standard DDR3 /DDR3L SDRAM
- Support Memory Dynamic Frequency Scale
- Support two ranks
- Support 16 address signal lines and 3 bank signal lines
- Comply to ONFI 2.3 and Toggle 1.0
- Support 64-bit ECC per 512 bytes or 1024 bytes
- Support 8-bit Raw NAND flash controller sharing pin with eMMC
- Support 2 CE and 2 RB signals
- Support SLC/MLC/TLC NAND and EF-NAND
- Comply to eMMC standard specification V4.41, SD physical layer specification V2.0, SDIO card specification V2.0
- Support 4/8-bit bus width
- Support HS/DS bus mode
- Support 3 SD/eMMC controllers
- Support SDIO interrupt detection
- Support CRC generation and error detection
- Support block size from 1 to 65535 bytes
- Support two timers: clock source can be switched over 24MHz and 32768Hz
- Support two 33-bit AVS counters
- Support one 64-bit system counter from 24MHz
- Support a watchdog to generate reset signal or interrupts
- Clock source is fixed to AHB, and the pre-scale ranges from 1 to 16
- Support a 56-bit counter
- Support full clock features: second/minute/hour/day/month/year
- Support a 32768Hz clock fanout
- Support 16 SGIs, 16 PPIs and 128 SPIs
- Support ARM architecture security extensions
- Support ARM architecture virtua
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 86.2956 | $ 86.30 |
| 200+ | $ 34.4335 | $ 6886.70 |
| 500+ | $ 33.2822 | $ 16641.10 |
| 1,000+ | $ 32.7142 | $ 32714.20 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Hersteller | Olimex Ltd. | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Hersteller | Olimex Ltd. |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The Allwinner A33 is a remarkably power-efficient quad-core tablet processor based on ARM CortexTM-A7 CPU along with Mali400MP2 GPU architecture. It is also highly competitive in terms of system cost thanks to its high system integration and is capable of delivering excellent user experience while maintaining ultra low power consumption.
Main features of A33 include:
- CPU architecture: A33 processor packs the most power efficient quad-core CortexTM-A7 CPU architecture deliver outstanding system performance and impressive battery life experience;
- Graphic: A33 adopts the extensively implemented and technically mature Mali400MP2 GPU to provide end users with superior experience in web browsing, video playback and games, etc.; OpenGL ES 2.0 and OpenVG 1.1 standards are supported;
- Video Engine: A33 supports high-definition 1080P video processing and various mainstream video standards such as H.264, VP8, MPEG 1/2/4, JPEG/MJPEG, etc.;
- Display: A33 supports CPU/RGB/LVDS LCD interface up to 1280×800 resolution. Four-lane MIPI DSI (Display Serial Interface) is integrated as well, supporting MIPI DSI V1.01 and MIPI D-PHY V1.00;
- Image: A33 supports a parallel CMOS sensor interface up to 5M resolution
Thanks to its advanced system design and outstanding software optimization, the A33 is capable of providing topnotch system performance with long-lasting battery life experience: in addition to its powerful yet energy-efficient CortexTM-A7 CPU architecture, advanced fabrication process, video acceleration hardware, DVFS technology support and high system integration, A33 also features a unique Talking Standby Mode where the processor can be inactive during voice calls to provide end users with ultra-long battery life experience. Additionally, Allwinner A33 features high system integration with a wide range of integrated I/Os like 4-lane MIPI DSI, LVDS, USB Dual Role Device,USB Host,SD/MMC, I2S /PCM, SPI, thus significantly reducing system components required in design to simplify product design and reduce total system costs.
Merkmale
- ARMv7 ISA standard instruction set plus Thumb-2 and Jazeller RCT
- NEON with SIMD and VFPv4 support
- Support hardware virtualization
- Support LPAE
- Support 4GB address space
- Support 256KB L1 cache and shared 512KB L2 cache
- Support DVFS with independent power domain
- Mali400MP2 GPU
- Support OpenGL ES 2.0 / OpenVG 1.1 standard
- Support system boot from Raw NAND, eMMC NAND, SPI NOR Flash, and SD/TF card
- Support system code download through USB DRD(Dual Role Device)
- Support 2GB address space
- Support 16-bit bus width
- Compatible with JEDEC standard DDR3 /DDR3L SDRAM
- Support Memory Dynamic Frequency Scale
- Support two ranks
- Support 16 address signal lines and 3 bank signal lines
- Comply to ONFI 2.3 and Toggle 1.0
- Support 64-bit ECC per 512 bytes or 1024 bytes
- Support 8-bit Raw NAND flash controller sharing pin with eMMC
- Support 2 CE and 2 RB signals
- Support SLC/MLC/TLC NAND and EF-NAND
- Comply to eMMC standard specification V4.41, SD physical layer specification V2.0, SDIO card specification V2.0
- Support 4/8-bit bus width
- Support HS/DS bus mode
- Support 3 SD/eMMC controllers
- Support SDIO interrupt detection
- Support CRC generation and error detection
- Support block size from 1 to 65535 bytes
- Support two timers: clock source can be switched over 24MHz and 32768Hz
- Support two 33-bit AVS counters
- Support one 64-bit system counter from 24MHz
- Support a watchdog to generate reset signal or interrupts
- Clock source is fixed to AHB, and the pre-scale ranges from 1 to 16
- Support a 56-bit counter
- Support full clock features: second/minute/hour/day/month/year
- Support a 32768Hz clock fanout
- Support 16 SGIs, 16 PPIs and 128 SPIs
- Support ARM architecture security extensions
- Support ARM architecture virtua
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Typ | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

