New Energy LST1-01C48-6V-4080-01
| Producent | |
| Nr części prod. | LST1-01C48-6V-4080-01 |
| Nr LCSC | C20892659 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 425lm 4000K 80 2.27W Natural White LED COBs, Engines, Modules, Strips RoHS |
| Karta Katalogowa | New Energy LST1-01C48-6V-4080-01 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | New Energy | |
| Opak. | - | |
| Lumens | 425lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | - | |
| Power(Watts) | 2.27W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | New Energy | |
| Opak. | - | |
| Lumens | 425lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 |
| Typ | Opis | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | 2.27W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Opis
The Cree JR5050 6V Star Board is a high-power LED star board. It delivers exceptional performance, keeping pace with the latest high-intensity LED advancements; enables faster design cycles using industry-standard star boards to shorten development time; offers maximum flexibility for designing to exact specifications with NewEnergy star boards; and facilitates rapid innovation through collaboration with NewEnergy to develop custom solutions.
Funkcje
- Superior performance: aligned with the latest high-intensity LED trends
- Faster design: reduced development time using industry-standard star boards
- Maximum flexibility: design to exact specifications with NewEnergy star boards
- Rapid innovation: co-develop custom solutions with NewEnergy
Zastosowania
- Gardening
- Awning
- Entertainment
- Garage
- Stage/Concert
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 12.0469 | $ 12.05 |
| 200+ | $ 4.8073 | $ 961.46 |
| 500+ | $ 4.6461 | $ 2323.05 |
| 1,000+ | $ 4.567 | $ 4567.00 |
Standardowa Obudowa500/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | New Energy | |
| Opak. | - | |
| Lumens | 425lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | - | |
| Power(Watts) | 2.27W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | New Energy | |
| Opak. | - | |
| Lumens | 425lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 |
| Typ | Opis | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | 2.27W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Opis
The Cree JR5050 6V Star Board is a high-power LED star board. It delivers exceptional performance, keeping pace with the latest high-intensity LED advancements; enables faster design cycles using industry-standard star boards to shorten development time; offers maximum flexibility for designing to exact specifications with NewEnergy star boards; and facilitates rapid innovation through collaboration with NewEnergy to develop custom solutions.
Funkcje
- Superior performance: aligned with the latest high-intensity LED trends
- Faster design: reduced development time using industry-standard star boards
- Maximum flexibility: design to exact specifications with NewEnergy star boards
- Rapid innovation: co-develop custom solutions with NewEnergy
Zastosowania
- Gardening
- Awning
- Entertainment
- Garage
- Stage/Concert
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

