LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Advanced Energy 30A24-N15-25PPM-M-E product image
Immagini a scopo illustrativo

Advanced Energy 30A24-N15-25PPM-M-E

Produttore
Cod. Prod.
30A24-N15-25PPM-M-E
Cod. LCSC
C20854613
Imballo
-
Numero Cliente
Attr. chiave
AC DC Configurable Power Supply Modules RoHS
Scheda TecnicaAdvanced Energy 30A24-N15-25PPM-M-E
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1618.2558$ 1618.26
200+$ 1519.8665$ 303973.30
500+$ 1469.0775$ 734538.75
1,000+$ 1443.9829$ 1443982.90
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Descrizione

Traduzione AI

The 30A - 40A series of regulated, high voltage DC-DC converts are an extension of the A series, directly addressing the needs of the miniature PCB of chassis-mount ≥30 kV application. Designed and built utilizing stage-of-the -art power conversion topology, these units feature surface-mount technology and encapsulation techniques providing high reliability and low cost.

Caratteristiche

Traduzione AI
  • Regulated 0 to 30 kV, 35 kV or 40kV DC high voltage output
  • Single output: positive and negative polarity models
  • Choice of 4, 15, or 30 W maximum output power
  • 12 or 24 VDC input
  • Maximum Iout capability down to 0 VDC
  • Available temperature coefficients to 25 ppm/°C
  • Ease of installation with PCB or chassis-mount options
  • Reliable modular design, > 400,000 hours MTBF @ 65°C (149°F)
  • Factory-configured performance, control, and integration options
  • UL/cUL recognized, CE mark (LVD and RoHS), IEC-60950-1

Applicazioni

Traduzione AI
  • Electrostatic discharge testers
  • Plasma, electrostatic, x -ray, and wire testers