Klein Tools 69028
| Produttore | |
| Cod. Prod. | 69028 |
| Cod. LCSC | C20849966 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Thermocouples, Temperature Probes |
| Scheda Tecnica | Klein Tools 69028 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Produttore | Klein Tools | |
| Imballo | - | |
| Detection Temperature Range | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Produttore | Klein Tools | |
| Imballo | - | |
| Detection Temperature Range | - |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Our test and measurement equipment range is designed with optimal durability, reliability, and functionality in mind, with full consideration for user needs. These electrical testers are designed by electricians, built for electricians, featuring the latest time-saving innovations that professionals require. Serving professionals since 1857.
Caratteristiche
Traduzione AI
- CAT IV 600V, CAT III 1000V, Class 2, double insulation safety rating
- Withstands 6.6 ft (2 m) drop
- Meets requirements for use in basic and controlled EMI environments including residential, office, and light industrial locations
- Backlit display for clear readings
- Low battery indicator with easy-access battery compartment
- Extra-wide jaw opening accommodates larger measurement areas
- TRMS measurement technology for accurate readings on all signal types
- Work light in jaw area
- Extra-large jaw opening accommodates 3/0 wire
- Short jaw depth for operation in confined spaces
- Jaw work light illuminates work area
- CAT IV 600V safety rating
Applicazioni
Traduzione AI
- Electrical Maintenance
- Test & Measurement
- Residential Electrical Inspection
- Office Electrical Inspection
- Light Industrial Electrical Inspection
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 57.93 | $ 57.93 |
| 200+ | $ 23.1149 | $ 4622.98 |
| 500+ | $ 22.3428 | $ 11171.40 |
| 1,000+ | $ 21.9609 | $ 21960.90 |
Package Standard1/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Produttore | Klein Tools | |
| Imballo | - | |
| Detection Temperature Range | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Produttore | Klein Tools | |
| Imballo | - | |
| Detection Temperature Range | - |
| Tipo | Descrizione | |
|---|---|---|
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Our test and measurement equipment range is designed with optimal durability, reliability, and functionality in mind, with full consideration for user needs. These electrical testers are designed by electricians, built for electricians, featuring the latest time-saving innovations that professionals require. Serving professionals since 1857.
Caratteristiche
Traduzione AI
- CAT IV 600V, CAT III 1000V, Class 2, double insulation safety rating
- Withstands 6.6 ft (2 m) drop
- Meets requirements for use in basic and controlled EMI environments including residential, office, and light industrial locations
- Backlit display for clear readings
- Low battery indicator with easy-access battery compartment
- Extra-wide jaw opening accommodates larger measurement areas
- TRMS measurement technology for accurate readings on all signal types
- Work light in jaw area
- Extra-large jaw opening accommodates 3/0 wire
- Short jaw depth for operation in confined spaces
- Jaw work light illuminates work area
- CAT IV 600V safety rating
Applicazioni
Traduzione AI
- Electrical Maintenance
- Test & Measurement
- Residential Electrical Inspection
- Office Electrical Inspection
- Light Industrial Electrical Inspection
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

