LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

ADI AD8475ARMZ

Fabricante
N.º de pieza fab.
AD8475ARMZ
Nº LCSC
C208276
Emb.
MSOP-10
Número de Cliente
Atrib. clave
Precision, selectable gain, fully differential funnel amplifier
Hoja de DatosADI AD8475ARMZ
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas1
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
FabricanteADI
Emb.MSOP-10
output typeDifferential
Settling time45ns
Output Current110mA
Number of ChannelsSingle-channel
Vos - Input Offset Voltage500uV
Slew Rate50V/us
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Maximum Power Supply Range (Vdd-Vss)10V
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current3mA
Gain Bandwidth Product150MHz
FeaturesSingle-ended to differential conversion;Integrated ADC driver;Adjustable output common-mode voltage;Overvoltage Protection
Dual Supply-5V~-1.5V;1.5V~5V
Rail to RailRail-to-rail output
Single Supply3V~10V
Noise density(eN)10nV/√Hz@1kHz

Descripción

Traducción por IA

The AD8475 is a fully differential attenuating amplifier with integrated precision gain resistors, offering precision attenuation (0.4× or 0.8×), common-mode level shifting, single-ended-to-differential conversion, and input overvoltage protection. Operating from a 5 V single supply, it consumes only 16 mW.

It is an easy-to-use, fully integrated precision gain block that, when operating from a single supply, can handle signal levels up to ±10 V. It provides a complete interface that allows industrial-level signals to directly interface with the differential input range of low voltage, high-performance 16-bit or 18-bit single-supply successive approximation register (SAR) ADCs.

The AD8475 offers two pin-selectable standard gain options: 0.4 and 0.8. The gain is set by driving the input pin corresponding to the desired gain.

The AD8475 also features overvoltage protection, allowing the device to withstand industrial input voltages up to ±15 V while operating from a 5 V single supply. The VOCM pin adjusts the output common-mode voltage for precision level shifting to match the ADC input range and maximize dynamic range.

The AD8475 is well suited for use with SAR, Σ-Δ, and pipeline converters. Its high current output stage enables it to drive the switched-capacitor front ends of many ADCs with minimal error.

Unlike many differential amplifiers on the market, the AD8475 is a high-precision amplifier. With a maximum output offset voltage of 500 μV, output noise of 10 nV/√Hz, and THD+N of −112 dB, it is an excellent companion for high-precision converters. Given its low power consumption and high accuracy, the slew-enhanced AD8475 delivers outstanding speed, capable of settling to 18-bit accuracy for 4 MSPS acquisition.

The AD8475 is available in a space-saving 16-lead 3 mm × 3 mm LFCSP and a 10-lead MSOP package, rated for the −40°C to +85°C temperature range.

Características

Traducción por IA
  • Precision attenuation: δG = 0.4, G = 0.8
  • Fully differential or single-ended input/output
  • Differential output designed to drive precision ADC — drives switched-capacitor and Σ-Δ ADCs with rail-to-rail output
  • VOCM pin adjusts output common-mode voltage
  • Overvoltage protection up to ±15 V (VS = +5 V)
  • Single-supply operation: 3 V to 10 V
  • Dual-supply operation: ±1.5 V to ±5 V
  • High performance for driving 18-bit converters up to 4 MSPS — output noise: 10 nV/√Hz, gain drift: 3 ppm/°C, output offset voltage: 500 μV (max), slew rate: 50 V/μs
  • Low power: 3.2 mA supply current

Aplicaciones

Traducción por IA
  • ADC drivers
  • Differential instrumentation amplifier building blocks
  • Single-ended to differential converters