LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MAXIM MAX5217EVKIT# product image
Zdjęcia poglądowe

MAXIM MAX5217EVKIT#

Producent
Nr części prod.
MAX5217EVKIT#
Nr LCSC
C20753784
Opak.
-
Numer Klienta
Klucz. cechy
Digital to Analog Converters (DACs) Evaluation Boards
Karta KatalogowaMAXIM MAX5217EVKIT#
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 237.579$ 237.58
200+$ 94.7965$ 18959.30
500+$ 91.6282$ 45814.10
1,000+$ 90.0638$ 90063.80
Standardowa Obudowa1/Full Box
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

The MAX5215/MAX5217 are pin-compatible 14-bit and 16-bit digital-to-analog converters (DACs). The MAX5215/MAX5217 are single-channel, low-powered, buffered voltage-output DACs. The devices use a preci­ sion external reference applied through the high resis­ tance input for rail-to-rail operation and low system power consumption. The MAX5215/MAX5217 accept a wide 2.7V to 5.5V supply voltage range. Power consumption is extremely low to accommodate most low-power and low-voltage applications. The MAX5215/MAX5217 have an I2C-compatible, 2-wire serial interface that operates at clock rates up to 400kHz. On power-up, the MAX5215/MAX5217 reset the DAC out­ put to zero, providing additional safety for applications that drive valves or other transducers that need to be off on power-up. The DAC output is buffered resulting in a low supply current of 80μA (max) and a low offset error of ±0.25mV. An asynchronous active-low input, AUX, is provided. This input can be programmed to support clear or load DAC operations, independent of the serial interface. The MAX5215/MAX5217 are available in an ultra-small (3mm x 5mm), 8-pin μMAX package and are specified over the -40℃ to +105℃ extended industrial temperature range.

Funkcje

Tłumaczenie AI
  • Low-Power Consumption (80μA, max)
  • 18µs Settling Time
  • 16-/14-Bit Resolution in a 3mm x 5mm, 8-Pin µMAX Package
  • Relative Accuracy: ±0.4 LSB INL (MAX5215, 14 Bit) typ, 1 LSB (max); ±1.2 LSB INL (MAX5217, 16 Bit) typ, 4 LSB (max)
  • Guaranteed Monotonic Over All Operating Range
  • Low Gain and Offset Error
  • Wide 2.7V to 5.5V Supply Range
  • Rail-to-Rail Buffered Output Operation
  • Safe Power-Up-Reset to Zero DAC Output
  • I2C-Compatible 400kHz Serial Interface
  • User-Programmable AUX Input Functions: CLR, Clear to 0, Midscale, or Full Scale; LDAC, Asynchronous Load DAC
  • 256kΩ Reference Input Resistance for Low-Power Operation
  • Buffered Voltage Output Directly Drives 10kΩ Loads
  • Output Power-Down Terminated with 1kΩ or 100kΩ to Ground or Left High Impedance

Zastosowania

Tłumaczenie AI
  • Remote Sensing
  • Portable Instrumentation
  • Communication Systems
  • Automatic Tuning
  • Gain and Offset Adjustment
  • Power Amplifier Control
  • Automatic Test Equipment
  • Process Control and Servo Loops
  • Data Acquisition
  • Programmable Voltage and Current Sources