TI LM3370SDX-4221/NOPB
| Fabricant | |
| Réf. Fab. | LM3370SDX-4221/NOPB |
| Réf. LCSC | C2072370 |
| Condit. | WSON-16-EP(4x5) |
| Numéro Client | |
| Caract. clés | 2MHz Step-down type Fixed 600mA WSON-16-EP(4x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Fiche Technique | TI LM3370SDX-4221/NOPB |
| Conformité RoHS | 1 documents disponibles |
| Pièces alternatives | 3 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricant | TI | |
| Condit. | WSON-16-EP(4x5) | |
| Operating Temperature | -30℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Dynamic voltage scaling;EMI optimization (spread spectrum);Light load efficient mode;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~2V;1.8V~3.3V | |
| Output Current | 600mA | |
| Quiescent Current | 34uA |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricant | TI | |
| Condit. | WSON-16-EP(4x5) | |
| Operating Temperature | -30℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Dynamic voltage scaling;EMI optimization (spread spectrum);Light load efficient mode;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~2V;1.8V~3.3V | |
| Output Current | 600mA | |
| Quiescent Current | 34uA |
Description
The LM3370 is a dual step-down DC-DC converter optimized for powering ultra-low voltage circuits from a single Li-Ion battery and input rail ranging from 2.7V to 5.5V. It provides two outputs with 600mA load per channel. The output voltage range varies from 1V to 3.3V and can be dynamically controlled using the I²C-compatible interface. This dynamic voltage scaling function allows processors to achieve maximum performance at the lowest power level. The I²C-compatible interface can also be used to control auto PFM-PWM/PWM mode selection and other performance enhancing features. The LM3370 offers superior features and performance for portable systems with complex power management requirements. Automatic intelligent switching between PWM low-noise and PFM low-current mode offers improved system efficiency. Internal synchronous rectification enhances the converter efficiency without the use of further external devices. There is a power-on-reset function that monitors the level of the output voltage to avoid unexpected power losses. The independent enable pin for each output allows for simple and effective power sequencing. LM3370 is available in a 4mm by 5mm 16-lead non-pullback WSON and a 20-bump DSBGA, 3.0mm×2.0mm×0.6mm, package. A high switching frequency—2 MHz (typ)—allows use of tiny surface-mount components including a 2.2μH inductor.
Caractéristiques
- I2C-compatible interface V₀₁ₜ₁ = 1V to 2V in 50mV Steps V₀₁ₜ₂ = 1.8V to 3.3V in 100mV Steps
- Automatic PFM/PWM Mode Switching and Forced PWM Mode for Low Noise Operation
- Spread Spectrum Capability Using I²C
- 600mA Load Per Channel
- 2MHz PWM Fixed Switching Frequency (Typ.)
- The Bucks Operate 180° Out-of-Phase Timing Offset for Noise and Input Surge Current Abatement
- Internal Synchronous Rectification for High Efficiency
- Internal Soft Start
- Power-on-Reset Function for Both Outputs
- 2.7V ≤ Vᵢₙ ≤ 5.5V
- Operates from a Single Li-Ion Cell or 3 Cell NiMH/NiCd Batteries and 3.3V/5.5V Fixed Rails
- 2.2μH Inductor, 4.7μF Input and 10μF Output Capacitor Per Channel
- 16-lead WSON Package (4mm x 5mm x 0.8mm)
- 20-Bump DSBGA Package (3.0mm x 2.0mm x 0.6mm)
Applications
- Baseband Processors
- Application Processors (Video, Audio)
- I/O Power
- FPGA Power and CPLD
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricant | TI | |
| Condit. | WSON-16-EP(4x5) | |
| Operating Temperature | -30℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Dynamic voltage scaling;EMI optimization (spread spectrum);Light load efficient mode;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~2V;1.8V~3.3V | |
| Output Current | 600mA | |
| Quiescent Current | 34uA |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricant | TI | |
| Condit. | WSON-16-EP(4x5) | |
| Operating Temperature | -30℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Dynamic voltage scaling;EMI optimization (spread spectrum);Light load efficient mode;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~2V;1.8V~3.3V | |
| Output Current | 600mA | |
| Quiescent Current | 34uA |
Description
The LM3370 is a dual step-down DC-DC converter optimized for powering ultra-low voltage circuits from a single Li-Ion battery and input rail ranging from 2.7V to 5.5V. It provides two outputs with 600mA load per channel. The output voltage range varies from 1V to 3.3V and can be dynamically controlled using the I²C-compatible interface. This dynamic voltage scaling function allows processors to achieve maximum performance at the lowest power level. The I²C-compatible interface can also be used to control auto PFM-PWM/PWM mode selection and other performance enhancing features. The LM3370 offers superior features and performance for portable systems with complex power management requirements. Automatic intelligent switching between PWM low-noise and PFM low-current mode offers improved system efficiency. Internal synchronous rectification enhances the converter efficiency without the use of further external devices. There is a power-on-reset function that monitors the level of the output voltage to avoid unexpected power losses. The independent enable pin for each output allows for simple and effective power sequencing. LM3370 is available in a 4mm by 5mm 16-lead non-pullback WSON and a 20-bump DSBGA, 3.0mm×2.0mm×0.6mm, package. A high switching frequency—2 MHz (typ)—allows use of tiny surface-mount components including a 2.2μH inductor.
Caractéristiques
- I2C-compatible interface V₀₁ₜ₁ = 1V to 2V in 50mV Steps V₀₁ₜ₂ = 1.8V to 3.3V in 100mV Steps
- Automatic PFM/PWM Mode Switching and Forced PWM Mode for Low Noise Operation
- Spread Spectrum Capability Using I²C
- 600mA Load Per Channel
- 2MHz PWM Fixed Switching Frequency (Typ.)
- The Bucks Operate 180° Out-of-Phase Timing Offset for Noise and Input Surge Current Abatement
- Internal Synchronous Rectification for High Efficiency
- Internal Soft Start
- Power-on-Reset Function for Both Outputs
- 2.7V ≤ Vᵢₙ ≤ 5.5V
- Operates from a Single Li-Ion Cell or 3 Cell NiMH/NiCd Batteries and 3.3V/5.5V Fixed Rails
- 2.2μH Inductor, 4.7μF Input and 10μF Output Capacitor Per Channel
- 16-lead WSON Package (4mm x 5mm x 0.8mm)
- 20-Bump DSBGA Package (3.0mm x 2.0mm x 0.6mm)
Applications
- Baseband Processors
- Application Processors (Video, Audio)
- I/O Power
- FPGA Power and CPLD
C2072370 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

