LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

TI LMR62421XSDE/NOPB

Fabricante
N.º de pieza fab.
LMR62421XSDE/NOPB
Nº LCSC
C2072045
Emb.
WSON-6-EP(3x3)
Número de Cliente
Atrib. clave
SIMPLE SWITCHER 24 V, 2.1 A Boost Regulator in SOT-23 Package
Hoja de DatosTI LMR62421XSDE/NOPB
Cumplimiento RoHS2 documentos disponibles
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
FabricanteTI
Emb.WSON-6-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.6MHz
FunctionBoost
Number of Outputs1
FeaturesCycle-by-cycle current limiting
Output TypeAdjustable
TopologyBoost;SEPIC
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Current2.1A
Output Voltage2.7V~24V
Quiescent Current7mA

Descripción

Traducción por IA

The LMR62421 is a simple, space-efficient 2.1 A low-side switching regulator well suited for boost and SEPIC DC-DC regulation. The device integrates all the active functions needed to provide local DC/DC conversion, fast transient response, and accurate regulation in the smallest possible PCB footprint. The switching frequency is internally set to 1.6 MHz, enabling the use of very small surface-mount inductors and chip capacitors while achieving efficiency approaching 90%. Current-mode control and internal compensation deliver ease of use, minimal component count, and high-performance regulation across a wide range of operating conditions. An external shutdown circuit with an ultra-low standby current of 80 nA makes this device ideal for portable applications. The compact SOT23-5 and LLP-6 packages save board space. Additional features include an internal soft-start circuit to reduce inrush current, pulse-by-pulse current limiting, and thermal shutdown.

Características

Traducción por IA
  • Input voltage range: 2.7 V to 5.5 V
  • Output voltage up to 24 V
  • Switching current up to 2.1 A
  • 1.6 MHz switching frequency
  • Low shutdown quiescent current (Iq): 80 nA
  • Cycle-by-cycle current limiting
  • Internal compensation
  • Internal soft-start
  • Fully supported by WEBENCH® Power Designer tools

Aplicaciones

Traducción por IA
  • Boost/SEPIC conversion from 3.3 V, 5 V supply rails
  • Space-constrained applications
  • Embedded systems
  • LCD displays
  • LED applications