MAXIM MAX819MESA+T
| Produttore | |
| Cod. Prod. | MAX819MESA+T |
| Cod. LCSC | C2070094 |
| Imballo | SO-8 |
| Numero Cliente | |
| Attr. chiave | 140ms Backup Battery Switching Active Low 1 SO-8 Supervisors RoHS |
| Scheda Tecnica | MAXIM MAX819MESA+T |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SO-8 | |
| Reset Timeout | 140ms | |
| output type | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Backup Battery Switching | |
| Reset Active Level | Active Low | |
| ChipType | - | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SO-8 | |
| Reset Timeout | 140ms | |
| output type | - | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Tipo | Descrizione | |
|---|---|---|
| Function | Backup Battery Switching | |
| Reset Active Level | Active Low | |
| ChipType | - | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
Descrizione
The MAX817/MAX818/MAX819 microprocessor (µP) supervisory circuits simplify power-supply monitoring, battery control, and chip-enable gating in µP systems by reducing the number of components required. These devices are designed for use in +5V -powered systems. Low supply current (11µA typical) and small package size make these devices ideal for portable applications. The MAX817/MAX818/MAX819 are specifically designed to ignore fast transients on VCC. Other supervisory functions include active-low reset, backup battery switchover, watchdog input, battery freshness seal, and chip-enable gating.
These devices offer two pretrimmed reset threshold voltages for ±5% or ±10% power supplies: 4.65V for the L versions and 4.40V for the M versions. The MAX817/ MAX818/MAX819 are available in space-saving µMAX packages, as well as 8-pin DIP/SO.
Caratteristiche
- Precision Supply-Voltage Monitor: 4.65V (MAX81_L) 4.40V (MAX81_M)
- 11µA Quiescent Supply Current
- 200ms Reset Time Delay
- Watchdog Timer with 1.6sec Timeout (MAX817/MAX818)
- Battery-Backup Power Switching; Battery Voltage Can Exceed VCC
- Battery Freshness Seal
- On-Board, 3ns Gating of Chip-Enable Signals (MAX818)
- Uncommitted Voltage Monitor for Power-Fail or Low-Battery Warning (MAX817/MAX819)
- Manual Reset Input (MAX819)
Applicazioni
- Battery-Powered Computers and Controllers
- Embedded Controllers
- Intelligent Instruments
- Critical µP Monitoring
- Portable Equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.1755 | $ 5.18 |
| 200+ | $ 2.0036 | $ 400.72 |
| 500+ | $ 1.9326 | $ 966.30 |
| 1,000+ | $ 1.8986 | $ 1898.60 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SO-8 | |
| Reset Timeout | 140ms | |
| output type | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Backup Battery Switching | |
| Reset Active Level | Active Low | |
| ChipType | - | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | MAXIM | |
| Imballo | SO-8 | |
| Reset Timeout | 140ms | |
| output type | - | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Tipo | Descrizione | |
|---|---|---|
| Function | Backup Battery Switching | |
| Reset Active Level | Active Low | |
| ChipType | - | |
| Threshold Voltage | 4.4V | |
| Number of Voltages Monitored | 1 |
Descrizione
The MAX817/MAX818/MAX819 microprocessor (µP) supervisory circuits simplify power-supply monitoring, battery control, and chip-enable gating in µP systems by reducing the number of components required. These devices are designed for use in +5V -powered systems. Low supply current (11µA typical) and small package size make these devices ideal for portable applications. The MAX817/MAX818/MAX819 are specifically designed to ignore fast transients on VCC. Other supervisory functions include active-low reset, backup battery switchover, watchdog input, battery freshness seal, and chip-enable gating.
These devices offer two pretrimmed reset threshold voltages for ±5% or ±10% power supplies: 4.65V for the L versions and 4.40V for the M versions. The MAX817/ MAX818/MAX819 are available in space-saving µMAX packages, as well as 8-pin DIP/SO.
Caratteristiche
- Precision Supply-Voltage Monitor: 4.65V (MAX81_L) 4.40V (MAX81_M)
- 11µA Quiescent Supply Current
- 200ms Reset Time Delay
- Watchdog Timer with 1.6sec Timeout (MAX817/MAX818)
- Battery-Backup Power Switching; Battery Voltage Can Exceed VCC
- Battery Freshness Seal
- On-Board, 3ns Gating of Chip-Enable Signals (MAX818)
- Uncommitted Voltage Monitor for Power-Fail or Low-Battery Warning (MAX817/MAX819)
- Manual Reset Input (MAX819)
Applicazioni
- Battery-Powered Computers and Controllers
- Embedded Controllers
- Intelligent Instruments
- Critical µP Monitoring
- Portable Equipment
C2070094 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| MAX819MESA | MAXIM | Conf. Alt. | SOIC-8 | 0 | $ 4.2389 |

