LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ST STM6717SDWY6F product image
Abbildung ähnlich

ST STM6717SDWY6F

Hersteller
Herst.-Teilenr.
STM6717SDWY6F
LCSC-Nr.
C2066659
Verp.
SOT-23-5
Kundennummer
Hauptmerkm.
Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)
DatenblattST STM6717SDWY6F
RoHS-Konformität3 Dokumente verfügbar
Alternativteile3
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.3083$ 0.31
10+$ 0.302$ 3.02
30+$ 0.2974$ 8.92
100+$ 0.2927$ 29.27
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerST
Verp.SOT-23-5
Reset Timeout13.2ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
FunctionManual reset input
Reset Active LevelActive Low
standby current12uA
Voltage - Supply800mV~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.925V
Number of Voltages Monitored2

Beschreibung

KI-Übersetzung

The STM6717/18/19/20 and STM6777/78/79/80 supervisors are a family of low-voltage/lowsupply current processor (micro or DSP) supervisors, designed to monitor two (or three) system power supply voltages. They are targeted at applications such as set-top boxes (STBs), portable, battery-powered systems, networking, and communication systems. All device options have a push-button-type manual reset input (MR). The STM6777/78/79/80 also includes an option which enables the user to delay the start of the manual reset process from 6 µs (MRC pin left open) or more with external capacitor. Two of the three supplies monitored (VCC1 and VCC2) have fixed (customer-selectable, factory-trimmed) thresholds (VRST1 and VRST2). The third voltage is monitored using an externally adjustable RSTIN threshold (0.626 V internal reference). If any of the three monitored voltages drop below its factory-trimmed or adjustable thresholds, or if MR is asserted to logic low.

Merkmale

KI-Übersetzung
  • SOT23-5 (WY)
  • Primary supply (VCC1) monitor
  • Fixed (factory-programmed) reset thresholds: 4.63 V to 1.58 V
  • Secondary supply (VCC2) monitor (STM6717/18/19/20/77/78)
  • Fixed (factory-programmed) reset thresholds: 3.08 V to 0.79 V
  • Tertiary supply monitor (using externally adjustable RSTIN): 0.626 V internal reference
  • RST outputs (push-pull or open drain); state guaranteed if VCC1 or VCC2 ≥ 0.8 V
  • Reset delay time (trec) on power-up: 13.2 ms, 210 ms, 900 ms (typ)
  • Manual reset input (MR)
  • Optional delayed manual reset input (MRC) with external capacitor (STM6777/78/79/80)
  • Low supply current - 11 μA (typ), VCC1 = VCC2 = 3.6 V
  • Operating temperature: -40 °C to 85 °C (industrial grade)
  • SOT23-6 (WB)

Anwendungen

KI-Übersetzung
  • set-top boxes (STBs)
  • portable, battery-powered systems
  • networking
  • communication systems

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
STM6717TGWY6FSTÄhnlicheSOT-23-517$ 3.303
STM6717SFWY6FSTÄhnlicheSOT-23-50$ 1.5916
MAX6717AUKSVD3+TMAXIMÄhnlicheSOT-23-50$ 6.0041
3 weitere Alternativteile.Alle Ersatzprodukte anzeigen