LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX6703AMKA+T product image
Abbildung ähnlich

MAXIM MAX6703AMKA+T

Hersteller
Herst.-Teilenr.
MAX6703AMKA+T
LCSC-Nr.
C2066371
Verp.
SOT-23-8
Kundennummer
Hauptmerkm.
280ms Active Low 1V~5.5V 3 SOT-23-8 Supervisors RoHS
DatenblattMAXIM MAX6703AMKA+T
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.6891$ 3.69
200+$ 1.4278$ 285.56
500+$ 1.3784$ 689.20
1,000+$ 1.3537$ 1353.70
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerMAXIM
Verp.SOT-23-8
Operating Temperature-40℃~+125℃
Reset Timeout280ms
output typeOpen-drain
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.38V
Number of Voltages Monitored3

Beschreibung

KI-Übersetzung

The MAX6701–MAX6708 microprocessor (µP) supervisory circuits reduce the complexity and components required to monitor power-supply functions in µP systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX6701−MAX6708 family provides four functions: a reset output during power-up, power-down, and brownout conditions; an independent watchdog output that goes low if the watchdog input has not been toggled within 1.6s; a 0.62V threshold detector for power-fail warning; and an active-low manual reset input. The MAX6701–MAX6708 family offers several pinout options to accommodate a variety of multivoltage microprocessor supervision applications. The MAX6701(A)/MAX6702(A)/MAX6703(A) monitor three supply voltages (one fixed threshold and two adjustable) to drive a single reset output and include a manual reset input and a watchdog timer with an independent output. The MAX6704 monitors a single-supply voltage to drive complementary reset outputs and includes an independent adjustable power-fail-in/power-fail-out comparator, a manual reset input, and a reset-based watchdog timer. The MAX6705(A)/MAX6706(A)/MAX6707(A) monitor a single-supply voltage to drive a single reset output and include an independent adjustable power-fail-in/power-fail-out comparator, a manual reset input, and a watchdog timer with an independent output. The MAX6708 is the same as the MAX6704 but without the watchdog timer function.

Merkmale

KI-Übersetzung
  • Small 8-Pin SOT23 Package
  • Precision Monitoring of +5.0V, +3.3V, +3.0V, +2.5V Supply Voltages
  • 140ms Reset Timeout Delay
  • Power-Fail Input with Independent Output; Monitor Inputs Down to 0.62V (MAX6704−MAX6708)
  • Dual Adjustable Reset Input for Triple-Voltage Monitoring (MAX6701(A)/MAX6702(A)/MAX6703(A))
  • 1.6s Watchdog Timeout Period (MAX6701(A)−MAX6707(A))
  • Independent Watchdog Output (MAX6701(A)/MAX6702(A)/MAX6703(A)/MAX6705(A)/MAX6706(A)/MAX6707(A))
  • Manual Reset Input
  • Four Reset Output Stage Options: Active Low Push-Pull (MAX6701(A), MAX6705(A)); Active Low Open Drain (MAX6703(A), MAX6707(A)); Active High Push-Pull (MAX6702(A), MAX6706(A)); Dual Active Low/High Push-Pull (MAX6704, MAX6708)
  • Guaranteed Reset Valid to VCC = 1V
  • Immune to Short Falling VCC Transients
  • Low Cost, Few External Components

Anwendungen

KI-Übersetzung
  • Computers Networking
  • Controllers Telecommunications
  • Intelligent Instruments
  • Critical µP Power Monitoring White Goods

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
MAX6703MKAMAXIMÄhnlicheSOT-23-80$ 3.0249
1 weitere Alternativteile.Alle Ersatzprodukte anzeigen