LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP 24FC01T-I/MUY product image
Abbildung ähnlich

MICROCHIP 24FC01T-I/MUY

Hersteller
Herst.-Teilenr.
24FC01T-I/MUY
LCSC-Nr.
C2066031
Verp.
UDFN-8(2x3)
Kundennummer
Hauptmerkm.
1Kbit 1MHz I2C UDFN-8(2x3) Memory RoHS
DatenblattMICROCHIP 24FC01T-I/MUY
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.093$ 0.09
10+$ 0.0737$ 0.74
30+$ 0.064$ 1.92
100+$ 0.0568$ 5.68
500+$ 0.051$ 25.50
1,000+$ 0.0481$ 48.10
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerMICROCHIP
Verp.UDFN-8(2x3)
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Noise suppression function
Memory Size1Kbit
Voltage - Supply1.7V~5.5V;3mA
Clock Frequency1MHz
Access Time-
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current1uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Beschreibung

KI-Übersetzung

The 24xxx01 is a 1-Kbit Electrically Erasable PROM (EEPROM). The device is organized as one block of 128x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 1 mA, respectively. The 24Xx01 also has a page write capability for up to 8 bytes of data.

Merkmale

KI-Übersetzung
  • Single Supply with Operation down to 1.7V for 24AA01 and 24FC01 Devices, 2.5V for 24LC01B Devices
  • Low-Power CMOS Technology: Read current 1 mA, maximum; Standby current 1μA, maximum (I-temp.)
  • Two-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce; 100 kHz, 400 kHz and 1 MHz Compatibility
  • Page Write Time: 5 ms, Maximum
  • Self-Timed Erase/Write Cycle
  • 8-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • RoHS Compliant
  • Temperature Ranges: Industrial (I): -40℃ to +85℃; Extended (E): -40℃ to +125℃
  • Automotive AEC-Q100 Qualified

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
24FC01T-I/Q4BMICROCHIPÄhnlicheUDFN-8(2x3)10$ 0.4638
AT24CS01-MAHM-TMICROCHIPÄhnlicheUDFN-8-EP(2x3)104$ 0.7719
24FC01T-E/MUYMICROCHIPÄhnlicheUDFN-8-EP(2x3)0$ 0.1865
AT24C01C-MAHM-TMICROCHIPÄhnlicheUDFN-8-EP(2x3)0$ 1.17
AT24C01C-MAPD-TMICROCHIPÄhnlicheUDFN-8(2x3)0$ 0.6538
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen