YANGJIE MBR40100CT
| Hersteller | YANGJIEAsian Brands |
| Herst.-Teilenr. | MBR40100CT |
| LCSC-Nr. | C20601788 |
| Verp. | TO-220 |
| Kundennummer | |
| Hauptmerkm. | 100V 1 Pair Common Cathode 850mV@20A 40A TO-220 Single Diodes RoHS |
| Datenblatt | YANGJIE MBR40100CT |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | YANGJIE | |
| Verp. | TO-220 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 40A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | YANGJIE | |
| Verp. | TO-220 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 40A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High-frequency operation
- Low forward voltage drop
- High-purity, high-temperature epoxy package for enhanced mechanical strength and moisture resistance
- Guard ring for improved durability and long-term reliability
- Wave soldering up to 275°C for 7 seconds per JESD 22-B106
Anwendungen
KI-Übersetzung
Switching power supplies, converters, freewheeling diodes, and battery reverse polarity protection
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.9103 | $ 0.91 |
| 200+ | $ 0.3629 | $ 72.58 |
| 500+ | $ 0.3519 | $ 175.95 |
| 1,000+ | $ 0.3457 | $ 345.70 |
Standardgehäuse50/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | YANGJIE | |
| Verp. | TO-220 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 40A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | YANGJIE | |
| Verp. | TO-220 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 40A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High-frequency operation
- Low forward voltage drop
- High-purity, high-temperature epoxy package for enhanced mechanical strength and moisture resistance
- Guard ring for improved durability and long-term reliability
- Wave soldering up to 275°C for 7 seconds per JESD 22-B106
Anwendungen
KI-Übersetzung
Switching power supplies, converters, freewheeling diodes, and battery reverse polarity protection
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

