LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI OPA313IDBVT product image
실제 제품과 다를 수 있음

TI OPA313IDBVT

제조업체
제조사 품번
OPA313IDBVT
LCSC 번호
C2058450
포장
SOT-23-5
고객 번호
주요 제원
15mA 1 500uV 500V/ms 85dB 0.2pA 50uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
데이터시트TI OPA313IDBVT
RoHS 준수1개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.1639$ 1.16
250+$ 0.4508$ 112.70
500+$ 0.4353$ 217.65
1,000+$ 0.4276$ 427.60
표준 패키지250/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
제조업체TI
포장SOT-23-5
Output Current15mA
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate500V/ms
Input Offset Current(Ios)600pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current0.2pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current50uA
Gain Bandwidth Product1MHz
FeaturesEMI filtering/RF suppression;ESD protection
Input Voltage Noise Density25nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The OPA313 family of single, dual, and quad op amps represents a new generation of low-cost, general-purpose, micropower op amps. The combination of rail-to-rail input and output swing, low quiescent current (typical 50μA), 1MHz wide bandwidth, and ultralow noise (25nV/√Hz at 1kHz) makes this family highly attractive for a wide range of battery-powered applications requiring an excellent balance between cost and performance. Low input bias current supports op amp use in applications with megaohm-level source impedances.

The robust design of the OPA313 devices simplifies circuit design: unity-gain stable with load capacitance up to 150pF, an integrated RF/EMI rejection filter, no phase reversal under overdrive conditions, and high ESD protection (4kV HBM).

These devices are optimized for low-voltage operation from as low as +1.8V (±0.9V) to as high as +5.5V (±2.75V), and are fully rated over the extended temperature range of -40°C to +125°C at supply voltages of 1.8V, 3.3V, and 5V.

주요 특징

AI 번역
  • Low IQ: 50μA
  • Wide supply voltage: 1.8V to 5.5V
  • Low noise: 25nV/√Hz at 1kHz
  • Gain bandwidth: 1MHz
  • Low input bias current: 0.2pA
  • Low offset voltage: 0.5mV
  • Unity-gain stable
  • Internal RF/EMI filter
  • Extended temperature range: -40°C to +125°C

응용 분야

AI 번역
  • Battery-powered instruments: consumer, industrial, medical, laptop, portable media player applications
  • Sensor signal conditioning: loop-powered, laptop, portable media player applications
  • Wireless sensors: residential security remote sensing, wireless instrumentation

대체 부품

MPN제조사대체 유형포장재고 현황단가
OPA313IDBVRTI유사 제품SOT-23-5704$ 0.6578
TLV6001IDBVRTI유사 제품SOT-23-510,565$ 0.2934
TLV6001IDBVTTI유사 제품SOT-23-554$ 0.4194
TLV6001UIDBVTTI유사 제품SOT-23-5410$ 0.5761
TLV6001RIDBVRTI유사 제품SOT-23-51$ 0.4534
5 개의 추가 대체 부품이 있습니다.모든 대체품 보기