LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI TLV2316QDGKRQ1 product image
  • TLV2316QDGKRQ1 thumbnail 1
  • TLV2316QDGKRQ1 thumbnail 2
  • TLV2316QDGKRQ1 thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

TI TLV2316QDGKRQ1

Producent
Nr części prod.
TLV2316QDGKRQ1
Nr LCSC
C2058195
Opak.
VSSOP-8
Numer Klienta
Klucz. cechy
10 MHz, rail-to-rail input/output, low-voltage CMOS operational amplifier
Karta KatalogowaTI TLV2316QDGKRQ1
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 106
106 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 1.1112$ 1.11
10+$ 0.9309$ 9.31
30+$ 0.8309$ 24.93
100+$ 0.7178$ 71.78
500+$ 0.6687$ 334.35
1,000+$ 0.6457$ 645.70
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProducentTI
Opak.VSSOP-8
Output Current50mA
Number of Channels2
Vos - Input Offset Voltage750uV
Slew Rate6V/us
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current10pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current400uA
Gain Bandwidth Product10MHz
FeaturesEMI filtering/RF suppression;ESD protection
Input Voltage Noise Density12nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Opis

Tłumaczenie AI

The TLV316-Q1 (single), TLV2316-Q1 (dual), and TLV4316-Q1 (quad) devices form a family of low-power, general-purpose op-amps. This device family combines rail-to-rail input and output swing, low quiescent current (typical 400μA per channel), wide 10MHz bandwidth, and ultra-low noise (12nV/√Hz at 1kHz), making it well-suited for circuits that demand both speed and favorable power efficiency. The low input bias current enables use in applications with source impedances up to the megaohm range. The extremely low current noise resulting from the TLVx316-Q1's low input bias current makes this family a preferred choice for high-impedance sensor interfaces. The TLVx316-Q1 features a robust design for ease of use by circuit designers. It offers unity-gain stability, integrated RFI and EMI rejection filters, no phase inversion under overdrive conditions, and high ESD protection (4kV HBM). These devices are optimized for low-voltage operation from 1.8V (±0.9V) to 5.5V (±2.75V). This latest addition of low-voltage CMOS op-amps to the portfolio, combined with the TLVx313-Q1 and TLVx314-Q1 families, provides users with a broad range of bandwidth, noise, and power options, offering flexibility and convenience to meet the demands of diverse applications.

Funkcje

Tłumaczenie AI
  • Qualified for automotive applications with the following AEC-Q100 results:
    • Device temperature grade 1: ambient operating temperature range –40°C to +125°C
    • Device HBM ESD classification level 3A
    • CDM ESD classification level C5
  • Unity-gain bandwidth: 10MHz
  • Low IQ: 400μA per channel
  • Excellent power-bandwidth ratio
  • Stable IQ across temperature and supply voltage range
  • Low input bias current: ±10pA
  • Offset voltage: ±0.75mV
  • Unity-gain stable
  • Internal RFI and EMI filter
  • Extended temperature range: –40°C to +125°C

Zastosowania

Tłumaczenie AI
  • Automotive Applications:
    • Advanced Driver Assistance Systems (ADAS)
    • Body Electronics and Lighting
    • Current Sensing
    • Battery Management Systems

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
TLV2316QDGKTQ1TIPodobneVSSOP-810$ 2.9347
TLV2316IDGKRTIPodobneVSSOP-810,001$ 1.0753
OPA2316QDGKRQ1TIPodobneVSSOP-82$ 2.3911
OPA2316IDGKRTIPodobneVSSOP-8971$ 0.9974
OPA2322AIDGKRTIPodobneVSSOP-8436$ 3.6658
5 więcej części alternatywnych.Wyświetl wszystkie zamienniki