micron MT46V32M16FN-6:F
| Hersteller | |
| Herst.-Teilenr. | MT46V32M16FN-6:F |
| LCSC-Nr. | C20470433 |
| Verp. | 60-FBGA (10x12.5) |
| Kundennummer | |
| Hauptmerkm. | 512Mbit 167MHz DDR SDRAM 60-FBGA (10x12.5) Memory |
| Datenblatt | micron MT46V32M16FN-6:F |
| Alternativteile | 11 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | micron | |
| Verp. | 60-FBGA (10x12.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto precharge function;Data mask function | |
| Refresh Current | 5mA | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 130mA;2.3V~2.7V | |
| Clock Frequency | 167MHz | |
| Memory Format | DDR SDRAM |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | micron | |
| Verp. | 60-FBGA (10x12.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto precharge function;Data mask function |
| Typ | Beschreibung | |
|---|---|---|
| Refresh Current | 5mA | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 130mA;2.3V~2.7V | |
| Clock Frequency | 167MHz | |
| Memory Format | DDR SDRAM |
Beschreibung
The DDR SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 2n -prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write access for the DDR SDRAM effectively consists of a single 2n -bit-wide, one-clock - cycle data transfer at the internal DRAM core and two corresponding _n -bit-wide, one - half - clock - cycle data transfers at the I/O pins.
A bidirectional data strobe (DQS) is transmitted externally, along with data, for use in data capture at the receiver. DQS is a strobe transmitted by the DDR SDRAM during READs and by the memory controller during WRITEs. DQS is edge - aligned with data for READs and center - aligned with data for WRITEs. The x16 offering has two data strobes, one for the lower byte and one for the upper byte.
The DDR SDRAM operates from a differential clock (CK and CK#); the crossing of CK going HIGH and CK# going LOW will be referred to as the positive edge of CK. Commands (address and control signals) are registered at every positive edge of CK. Input data is registered on both edges of DQS, and output data is referenced to both edges of DQS, as well as to both edges of CK.
Read and write accesses to the DDR SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of an ACTIVE command, which may then be followed by a READ or WRITE command.
Merkmale
- VDD = +2.5V ± 0.2V, VDDQ = +2.5V ± 0.2V
- VDD = +2.6V ± 0.1V, VDDQ = +2.6V ± 0.1V (DDR400)
- Bidirectional data strobe (DQS) transmitted/ received with data, i.e., source - synchronous data capture (x16 has two – one per byte)
- Internal, pipelined double - data - rate (DDR) architecture; two data accesses per clock cycle
- Differential clock inputs (CK and CK#)
- Commands entered on each positive CK edge
- DQS edge - aligned with data for READs; center - aligned with data for WRITEs
- DLL to align DQ and DQS transitions with CK
- Four internal banks for concurrent operation
- Data mask (DM) for masking write data (x16 has two – one per byte)
- Programmable burst lengths: 2, 4, or 8
- Auto refresh – 64ms, 8192 - cycle(Commercial and industrial) – 16ms, 8192 - cycle (Automotive)
- Self refresh (not available on AT devices)
- Longer - lead TSOP for improved reliability (OCPL)
- 2.5V I/O (SSTL_2 compatible)
- Concurrent auto precharge option is supported
- tRAS lockout supported (tRAP = tRCD)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 24.3014 | $ 24.30 |
| 200+ | $ 9.6963 | $ 1939.26 |
| 500+ | $ 9.3728 | $ 4686.40 |
| 1,000+ | $ 9.2133 | $ 9213.30 |
Standardgehäuse1000/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | micron | |
| Verp. | 60-FBGA (10x12.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto precharge function;Data mask function | |
| Refresh Current | 5mA | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 130mA;2.3V~2.7V | |
| Clock Frequency | 167MHz | |
| Memory Format | DDR SDRAM |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | micron | |
| Verp. | 60-FBGA (10x12.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto precharge function;Data mask function |
| Typ | Beschreibung | |
|---|---|---|
| Refresh Current | 5mA | |
| Memory Size | 512Mbit | |
| Voltage - Supply | 130mA;2.3V~2.7V | |
| Clock Frequency | 167MHz | |
| Memory Format | DDR SDRAM |
Beschreibung
The DDR SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 2n -prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write access for the DDR SDRAM effectively consists of a single 2n -bit-wide, one-clock - cycle data transfer at the internal DRAM core and two corresponding _n -bit-wide, one - half - clock - cycle data transfers at the I/O pins.
A bidirectional data strobe (DQS) is transmitted externally, along with data, for use in data capture at the receiver. DQS is a strobe transmitted by the DDR SDRAM during READs and by the memory controller during WRITEs. DQS is edge - aligned with data for READs and center - aligned with data for WRITEs. The x16 offering has two data strobes, one for the lower byte and one for the upper byte.
The DDR SDRAM operates from a differential clock (CK and CK#); the crossing of CK going HIGH and CK# going LOW will be referred to as the positive edge of CK. Commands (address and control signals) are registered at every positive edge of CK. Input data is registered on both edges of DQS, and output data is referenced to both edges of DQS, as well as to both edges of CK.
Read and write accesses to the DDR SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of an ACTIVE command, which may then be followed by a READ or WRITE command.
Merkmale
- VDD = +2.5V ± 0.2V, VDDQ = +2.5V ± 0.2V
- VDD = +2.6V ± 0.1V, VDDQ = +2.6V ± 0.1V (DDR400)
- Bidirectional data strobe (DQS) transmitted/ received with data, i.e., source - synchronous data capture (x16 has two – one per byte)
- Internal, pipelined double - data - rate (DDR) architecture; two data accesses per clock cycle
- Differential clock inputs (CK and CK#)
- Commands entered on each positive CK edge
- DQS edge - aligned with data for READs; center - aligned with data for WRITEs
- DLL to align DQ and DQS transitions with CK
- Four internal banks for concurrent operation
- Data mask (DM) for masking write data (x16 has two – one per byte)
- Programmable burst lengths: 2, 4, or 8
- Auto refresh – 64ms, 8192 - cycle(Commercial and industrial) – 16ms, 8192 - cycle (Automotive)
- Self refresh (not available on AT devices)
- Longer - lead TSOP for improved reliability (OCPL)
- 2.5V I/O (SSTL_2 compatible)
- Concurrent auto precharge option is supported
- tRAS lockout supported (tRAP = tRCD)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MT46V32M16FN-6:F TR | micron | 60-FBGA (10x12.5) | 0 | $ 21.0391 | ||
| MT46V64M8BN-6:F | micron | 60-FBGA (10x12.5) | 0 | $ 23.4326 | ||
| MT46V64M8BN-6 L:F TR | micron | 60-FBGA (10x12.5) | 0 | $ 21.2106 | ||
| MT46V128M4BN-6:F | micron | 60-FBGA (10x12.5) | 0 | $ 23.867 | ||
| MT46V64M8BN-6 L:F | micron | 60-FBGA (10x12.5) | 0 | $ 25.603 | ||
| MT46V32M16FN-6 IT:F | micron | 60-FBGA (10x12.5) | 0 | $ 29.5079 | ||
| MT46V32M16BN-6 IT:F | micron | 60-FBGA (10x12.5) | 0 | $ 24.7358 | ||
| MT46V64M8BN-6 IT:F TR | micron | 60-FBGA (10x12.5) | 0 | $ 21.0391 | ||
| MT46V64M8FN-6 IT:F | micron | 60-FBGA (10x12.5) | 0 | $ 25.3858 | ||
| MT46V32M16BN-5B:F | micron | 60-FBGA (10x12.5) | 0 | $ 23.867 | ||
| MT46V32M16FN-5B:F TR | micron | 60-FBGA (10x12.5) | 0 | $ 21.0391 |

