LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Automation Components, Inc. A/RH2-1K-NI-RSO-A09-C5 product image
Abbildung ähnlich

Automation Components, Inc. A/RH2-1K-NI-RSO-A09-C5

Hersteller
Herst.-Teilenr.
A/RH2-1K-NI-RSO-A09-C5
LCSC-Nr.
C20432879
Verp.
-
Kundennummer
Hauptmerkm.
1%RH +1.5℃~+60℃ 0%RH~95%RH Humidity, Moisture Sensors
DatenblattAutomation Components, Inc. A/RH2-1K-NI-RSO-A09-C5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 380.3157$ 380.32
200+$ 151.7496$ 30349.92
500+$ 146.6788$ 73339.40
1,000+$ 144.1727$ 144172.70
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Humidity, Moisture Sensors
HerstellerAutomation Components, Inc.
Verp.-
Humidity Tolerance1%RH
Voltage - Supply12V~40V
Resolution-
Temperature Range+1.5℃~+60℃
Humidity0%RH~95%RH
Temperature Tolerance±0.34℃
Current - Supply8mA
Interface-
FeaturesChemical gas resistance

Beschreibung

KI-Übersetzung

The ACI Relative Humidity Nickel RTD Room Series utilizes a thermoset polymer capacitive sensing element with a factory-installed hydrophobic filter to enhance moisture protection. The multi-layer construction of the sensing element also provides excellent resistance in applications where dust, dirt, grease, and common environmental chemicals are present. The relative humidity room sensor includes an onboard DIP switch that allows users to select the desired output signal and can be powered by either AC or DC power supplies. Single-point field calibration can be performed using the increment and decrement calibration DIP switches, adjusting the curve up or down in ±0.5% increments with each toggle of the corresponding switch. These improvements provide greater flexibility and outstanding long-term reliability, eliminating the need for field sensor replacement. The series offers two enclosure options designed to meet most commercial décor requirements. Both enclosures feature four-way airflow to minimize self-heating. A three-point NIST calibration certificate is available.

Merkmale

KI-Übersetzung
  • Thermosetting polymer capacitive sensing element with hydrophobic filter for excellent moisture resistance
  • Multi-layer construction with outstanding resistance to dust, dirt, grease, and common environmental chemicals
  • Onboard DIP switch for output signal selection; AC or DC power supply compatible
  • Single-point field calibration via DIP switch with ±0.5% increment curve adjustment
  • Two housing options; four-way airflow for reduced self-heating
  • Three-point NIST calibration certificate available

Anwendungen

KI-Übersetzung
  • Humidification
  • Dehumidification
  • Indoor space humidity monitoring
  • Clean rooms
  • Hospitals