Automation Components, Inc. A/TT100-SP-1
| Hersteller | |
| Herst.-Teilenr. | A/TT100-SP-1 |
| LCSC-Nr. | C20431746 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Analog and Digital Output |
| Datenblatt | Automation Components, Inc. A/TT100-SP-1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Hersteller | Automation Components, Inc. | |
| Verp. | - | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 8.5V~32V | |
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Hersteller | Automation Components, Inc. | |
| Verp. | - | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 8.5V~32V |
| Typ | Beschreibung | |
|---|---|---|
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
Beschreibung
This series of wall-mount transmitters features two-wire, 4 to 20 mA loop-powered output, with an optional three-wire voltage output signal. All transmitters include zero and span adjustments for field calibration using certified equipment. Installation with 18 to 22 AWG shielded cable is recommended for all temperature transmitter installations to minimize the possibility of noise being introduced on the signal leads. Sensor assemblies are manufactured with color-coded etched Teflon leads and processed through a proven double-encapsulation technique to eliminate the effects of moisture on the sensor, using high-quality thermally conductive epoxy to improve thermal response. Wall-mount transmitters are designed for installation on a standard single-gang junction box or wall opening, and include a foam gasket to reduce the effects of transmitter self-heating and wall cavity air currents. For accuracy, the A/TTM series matched transmitters are recommended, as they include a second-step calibration procedure that calibrates the RTD and transmitter as a system. Optional tamper-resistant mounting screws and driver bits are available to prevent the cover from being removed from the wall.
Merkmale
- Two-wire, 4–20mA loop-powered output; optional three-wire voltage output signal
- Zero and span adjustment for field calibration
- Calibrated using NIST-certified calibration equipment
- 18–22 AWG shielded cable recommended to reduce noise
- Sensor assembly features color-coded etched PTFE leads with dual-seal construction
- Foam pad included to minimize self-heating and thermal airflow effects
- Optional tamper-resistant mounting screws and driver bit available
Anwendungen
- Ambient temperature sensing
- Office buildings
- Schools
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 190.6501 | $ 190.65 |
| 200+ | $ 76.0708 | $ 15214.16 |
| 500+ | $ 73.5283 | $ 36764.15 |
| 1,000+ | $ 72.272 | $ 72272.00 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Hersteller | Automation Components, Inc. | |
| Verp. | - | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 8.5V~32V | |
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Hersteller | Automation Components, Inc. | |
| Verp. | - | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 8.5V~32V |
| Typ | Beschreibung | |
|---|---|---|
| Interface | - | |
| Tolerance | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
Beschreibung
This series of wall-mount transmitters features two-wire, 4 to 20 mA loop-powered output, with an optional three-wire voltage output signal. All transmitters include zero and span adjustments for field calibration using certified equipment. Installation with 18 to 22 AWG shielded cable is recommended for all temperature transmitter installations to minimize the possibility of noise being introduced on the signal leads. Sensor assemblies are manufactured with color-coded etched Teflon leads and processed through a proven double-encapsulation technique to eliminate the effects of moisture on the sensor, using high-quality thermally conductive epoxy to improve thermal response. Wall-mount transmitters are designed for installation on a standard single-gang junction box or wall opening, and include a foam gasket to reduce the effects of transmitter self-heating and wall cavity air currents. For accuracy, the A/TTM series matched transmitters are recommended, as they include a second-step calibration procedure that calibrates the RTD and transmitter as a system. Optional tamper-resistant mounting screws and driver bits are available to prevent the cover from being removed from the wall.
Merkmale
- Two-wire, 4–20mA loop-powered output; optional three-wire voltage output signal
- Zero and span adjustment for field calibration
- Calibrated using NIST-certified calibration equipment
- 18–22 AWG shielded cable recommended to reduce noise
- Sensor assembly features color-coded etched PTFE leads with dual-seal construction
- Foam pad included to minimize self-heating and thermal airflow effects
- Optional tamper-resistant mounting screws and driver bit available
Anwendungen
- Ambient temperature sensing
- Office buildings
- Schools
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Typ | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

