LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RENESAS R5F572NDHGFB#30 product image
Abbildung ähnlich

RENESAS R5F572NDHGFB#30

Hersteller
Herst.-Teilenr.
R5F572NDHGFB#30
LCSC-Nr.
C20352935
Verp.
LFQFP-144(20x20)
Kundennummer
Hauptmerkm.
RXv3 32 Bit 240MHz LFQFP-144(20x20) Microcontrollers RoHS
DatenblattRENESAS R5F572NDHGFB#30
Alternativteile20
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 33.0492$ 33.05
180+$ 13.1863$ 2373.53
480+$ 12.7471$ 6118.61
1,020+$ 12.5284$ 12778.97
Standardgehäuse60/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerRENESAS
Verp.LFQFP-144(20x20)
Number of I/O111
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply2.7V~3.6V
EEPROM32KB
Program Storage Size2MB
CPU CoreRXv3
Core Size32 Bit
CPU Maximum Speed240MHz
Oscillator TypeBuilt-in

Beschreibung

KI-Übersetzung

This device is a 240-MHz 32-bit RX microcontroller integrating a double-precision floating-point unit capable of achieving a 1396 CoreMark score, along with a trigonometric function unit. It offers up to 4-MB of flash memory (with dual-bank support) and 1-MB of SRAM, as well as multiple communication interfaces including an IEEE 1588-compliant Ethernet MAC, SD host interface, quad-wire SPI, and CAN. Additionally, it features a 12-bit ADC, real-time clock, cryptographic functions (optional), serial audio interface, CMOS camera interface, graphic LCD controller, and 2D drawing engine.

Merkmale

KI-Übersetzung
  • 32-bit RXv3 CPU core, up to 240 MHz operating frequency, achieving 1396 CoreMark score at 240 MHz
  • Double-precision 64-bit IEEE-754 floating-point arithmetic
  • Collective register bank save support
  • Memory Protection Unit support
  • JTAG and FINE (single-wire) debug interfaces
  • Low-power design and architecture, single supply voltage range 2.7 V ~ 3.6 V
  • Real-time clock operable from dedicated power supply
  • Four low-power modes
  • On-chip code flash up to 4 MB, zero wait cycles at 120 MHz and below or on cache hit, one wait cycle above 120 MHz
  • User code programming via on-board or off-board methods
  • Background programming/erase operation support
  • Dual-bank structure allowing boot bank swap
  • On-chip data flash: 32 KB, programmable up to 100,000 times
  • On-chip SRAM: 1 MB (zero wait states; however, accessing the 512 KB SRAM at address range 0080 0000h to 0087 FFFFh requires one wait cycle when ICLK frequency exceeds 120 MHz)
  • 32 KB RAM with ECC (single-error correction/double-error detection)
  • 8 KB standby RAM (data retention in deep software standby mode)
  • Data transfer: 8-channel DMACA, 1-channel DTC, 2-channel EXDMAC, 3-channel Ethernet controller dedicated DMAC
  • Reset and power management: power-on reset, low voltage detection with voltage setting
  • Clock functions: external crystal resonator or internal PLL for 8 MHz ~ 24 MHz operation, dedicated PLL, optional 240-kHz internal low-speed oscillator and 16/18/20 MHz internal high-speed oscillator, 120-kHz clock for independent watchdog timer
  • Real-time clock with adjustment functions (30-second, leap year, error correction), selectable RTC count or binary count mode, with time capture function
  • Independent watchdog timer operating on 120-kHz clock
  • IEC60730-compliant functions including oscillation stop detection, frequency measurement, CRC, independent watchdog timer, and ADC self-diagnostic functions
  • Register write protection against overwriting of critical register values
  • Multiple communication interfaces: 2-channel IEEE 1588-compliant Ethernet MAC, 1-channel full-speed USB 2.0 host/function or OTG controller with PHY, up to 3-channel ISO11898-1-compliant CAN (with 32 mailboxes integrated), up to 8-channel multi-function SCI, up to 5-channel SCI with 16-byte transmit/receive FIFO, 3-channel I²C bus interface up to 1 Mbps, 1-channel quad-wire QSPI and 3-channel RSPI, parallel data capture unit for CMOS camera interface, graphic LCD controller, 2D drawing engine, 1-channel SD host interface supporting 1-bit or 4-bit SD bus, MMCIF supporting 1/4/8-bit transfer bus width
  • External address space supporting full-speed data transfer (up to 80 MHz), 8 chip select areas with selectable 8/16/32-bit bus width per area, and independent 128 MB SDRAM area
  • Up to 29 extended function timers: 4-channel 32-bit GPTW, 6-channel 16-bit TPUa, 9-channel 16-bit MTU3a, 4-channel 8-bit TMRa, 4-channel 16-bit CMT, 2-channel 32-bit CMTW
  • 12-bit ADC with two units (Unit 0: 8 channels, Unit 1: 21 channels), with self-diagnostic and analog input disconnection detection
  • 2-channel 12-bit DAC
  • Integrated temperature sensor for on-chip temperature measurement
  • Trigonometric function unit
  • Optional encryption support: AES (key length 128/192/256-bit) and Trusted Secure IP
  • Up to 182 general-purpose I/O pins with 5 V tolerance, open-drain, input pull-up, and switchable drive capability
  • Operating temperature range: -40℃ ~ +85℃ (D version), -40℃ ~ +105℃ (G version)

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
R5F572MDDGFB#10RENESASLFQFP-144(20x20)10$ 32.9188
R5F572MDDDFB#10RENESASLQFP-144(20x20)18$ 11.2687
R5F572MDDGFB#30RENESASLFQFP-144(20x20)0$ 35.0864
R5F572MDHGFB#10RENESASLFQFP-144(20x20)0$ 34.3342
R5F572MDHGFB#30RENESASLFQFP-144(20x20)0$ 36.199
R5F572NDDGFB#30RENESASLFQFP-144(20x20)0$ 29.833
R5F572MNDGFB#10RENESASLFQFP-144(20x20)0$ 37.6294
R5F572MNDGFB#30RENESASLFQFP-144(20x20)0$ 37.213
R5F572MNHGFB#10RENESASLFQFP-144(20x20)0$ 38.7262
R5F572NNDGFB#30RENESASLFQFP-144(20x20)0$ 35.7911
R5F572MNHGFB#30RENESASLFQFP-144(20x20)0$ 18.7317
R5F572NDHDFB#30RENESASLFQFP-144(20x20)0$ 21.7375
R5F572MDHDFB#10RENESASLFQFP-144(20x20)0$ 32.1343
R5F572MDHDFB#30RENESASLFQFP-144(20x20)0$ 32.535
R5F572NDHDFB#10RENESASLFQFP-144(20x20)0$ 14.0673
R5F572NDDDFB#30RENESASLFQFP-144(20x20)0$ 13.5689
R5F572MNDDFB#10RENESASLFQFP-144(20x20)0$ 35.2135
R5F572MNDDFB#30RENESASLFQFP-144(20x20)0$ 35.1793
R5F572MNHDFB#10RENESASLFQFP-144(20x20)0$ 38.0482
R5F572MNHDFB#30RENESASLFQFP-144(20x20)0$ 38.1212