LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
RENESAS R5F566TFFGFP#10 product image
Zdjęcia poglądowe

RENESAS R5F566TFFGFP#10

Producent
Nr części prod.
R5F566TFFGFP#10
Nr LCSC
C20352706
Opak.
LFQFP-100(14x14)
Numer Klienta
Klucz. cechy
RXv3 32 Bit 160MHz LFQFP-100(14x14) Microcontrollers RoHS
Karta KatalogowaRENESAS R5F566TFFGFP#10
Części alternatywne20
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 14.2206$ 14.22
200+$ 5.6741$ 1134.82
720+$ 5.4843$ 3948.70
1,440+$ 5.3918$ 7764.19
Standardowa Obudowa720/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentRENESAS
Opak.LFQFP-100(14x14)
Number of I/O73
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
EEPROM32KB
Program Storage Size512KB
CPU CoreRXv3
Core Size32 Bit
CPU Maximum Speed160MHz
Oscillator TypeBuilt-in

Opis

Tłumaczenie AI

160-MHz, 32-bit RX MCU, on-chip FPU, 928 CoreMark, Supportive of 5V power supply up to 1-MB flash memory, up to 128-KB SRAM, 32-KB data flash memory, 16-KB SRAM with ECC, Simultaneous sampling with 3 units of 12-bit A/D converter (up to 7 channels), Single-end/pseudo differential input supportive amplifier (6 channels), Analog comparator (6 channels), 160-MHz PWM (4 channels for 3-phase complementary, 2 channels for 5-phase complementary, 10 channels for single-phase complementary), 4-channel high-resolution PWM with resolution of 195 ps at the minimum, Host/function or OTG controller with full-speed USB 2.0 transfer, CAN, Encryption functions (optional)

Funkcje

Tłumaczenie AI
  • 32-bit RXv3 CPU core
    • Max operating frequency: 160 MHz
    • 6028 GCompliant at 160 MHz operation
    • JTAG and FINE (single-wire) debug interface
  • Low-power design and architecture
    • Single 2.7 to 5.5 V supply
    • Four low-power modes
  • On-chip code flash
    • 1 Mbytes/512 Kbytes/256 Kbytes versions
    • Up to 120 MHz or zero wait states with ROM cache hit
    • User code programmable on-board or off-board
  • On-chip data flash
    • 32 Kbytes, reprogrammable up to 100,000 times
    • Program/erase as background operations (BGOs)
  • On-chip SRAM, zero wait states
    • 128K/64 Kbytes SRAM (zero wait states)
    • 16 Kbytes RAM with ECC (with wait)
  • Data transfer
    • DMAc: 8 channels
    • DTCa: 1 channel
  • ELC
    • Module operations triggered by event signals without using interrupts
    • Linked operations between modules while CPU is in sleep mode
  • Reset and power management
    • Power-on reset (POR)
    • Low-voltage detection with voltage setting (LVDA)
  • Clock functions
    • Main clock oscillator resonator frequency: 8 to 24 MHz (usable as PLL reference clock)
    • High-speed on-chip oscillator: 16 MHz / 18 MHz / 20 MHz (usable as PLL reference clock)
    • Low-speed on-chip oscillator: 240 kHz
  • Independent watchdog timer
    • 120-kHz IWDT dedicated on-chip oscillator clock operation
  • IEC60730-compliant useful functions
    • Oscillation stop detection, A/D converter self-diagnosis and disconnection detection, clock frequency accuracy measurement circuit, independent watchdog timer, DOC-assisted RAM test function, CRCA, etc.
    • Register write protection to prevent overwriting of critical register values
  • External bus
    • Bus clock up to 40 MHz
    • Four CS areas
    • Selectable 8- or 16-bit bus space per area
  • Various communication interfaces
    • Host/function or OTG controller with full-speed USB 2.0 (USBb) transfer (1 channel)
    • CAN (ISO11898-1 compliant) with 32 mailboxes (1 channel)
    • SC1j and SC1h with multiple functions (up to 6 channels)
    • Selectable from asynchronous mode, clock synchronous mode, smart card interface mode, simplified SPI, simplified I²C, and extended serial mode
    • SC1i with 16-byte transmit/receive FIFO (1 channel)
    • I²C bus interface (RIIGa) up to 400 kbps (fast mode), SMBus operation supported (1 channel)
    • RSPId up to 30 Mbps (1 channel)
  • Up to 31 extended function timers
    • 32-bit GPTW (10 channels): 160 MHz operation, input capture, output compare, PWM waveform: 10 output channels in single-phase complementary PWM mode / 3 output channels in three-phase complementary PWM mode / 2 output channels in five-phase complementary PWM mode, phase count mode, comparator linkage (count operation, PWM inversion control)
    • 16-bit MTU3d (9 channels): 160 MHz operation, input capture, output compare, PWM waveform: 2 output channels in three-phase complementary PWM mode, phase count mode
    • 8-bit TMR (8 channels)
    • 16-bit CMT (4 channels)
  • High-resolution PWM waveform generation circuit (HRPWM): 4 channels
    • Controls rise or fall time of 32-bit GPTW PWM output waveform with minimum 195 ps resolution (at 160 MHz operation)
  • 12-bit A/D converter (S12ADH): 30 channels across three units
    • Up to three 12-bit sample-and-hold circuits
    • Unit 0 (3 sample-and-hold circuits, 8 channels), Unit 1 (3 sample-and-hold circuits, 8 channels), Unit 2 (14 channels)
    • Programmable gain amplifier with pseudo-differential amplification (3 channels × 2)
  • Analog comparator (CMPC): 6 channels
  • 12-bit D/A converter: 2 channels
    • Usable as reference voltage for analog comparator
  • Temperature sensor for on-chip temperature measurement
  • Cryptographic functions (Trusted Secure IP Lite)
    • AES with 128- or 256-bit key length for ECB, CBC, GCM, etc.
    • True random number generator
    • Unauthorized access to cryptographic engine prohibited, preventing spoofing and tampering
    • Secure key management
  • Up to 110 general-purpose I/O port pins
    • 5 V tolerant, open-drain, input pull-up, switchable drive capability
  • Recommended operating temperature range (Topr)
    • -40°C to +85°C
    • -40°C to +105°C

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
R5F566TFBGFP#10RENESASLFQFP-100(14x14)0$ 13.1129
R5F566TFBGFP#30RENESASLFQFP-100(14x14)0$ 13.2534
R5F566TFFGFP#30RENESASLFQFP-100(14x14)0$ 14.8141
R5F572TFBGFP#10RENESASLFQFP-100(14x14)0$ 15.2881
R5F572TFBGFP#30RENESASLFQFP-100(14x14)0$ 15.4872
R5F572TFFGFP#10RENESASLFQFP-100(14x14)0$ 16.4667
R5F572TFFGFP#30RENESASLFQFP-100(14x14)0$ 17.1385
R5F566TKBGFP#10RENESASLFQFP-100(14x14)0$ 15.2881
R5F566TKBGFP#30RENESASLFQFP-100(14x14)0$ 15.5119
R5F566TKFGFP#10RENESASLFQFP-100(14x14)0$ 16.4667
R5F566TKFGFP#30RENESASLFQFP-100(14x14)0$ 7.3199
R5F566TFFDFP#30RENESASLFQFP-100(14x14)0$ 5.4467
R5F566TFBDFP#30RENESASLFQFP-100(14x14)0$ 11.395
R5F572TKBGFP#10RENESASLFQFP-100(14x14)0$ 17.5682
R5F572TKBGFP#30RENESASLFQFP-100(14x14)0$ 18.2778
R5F572TKFGFP#10RENESASLFQFP-100(14x14)0$ 18.6327
R5F572TKFGFP#30RENESASLFQFP-100(14x14)0$ 8.3151
R5F566TFBDFP#10RENESASLFQFP-100(14x14)0$ 5.7862
R5F566TFFDFP#10RENESASLFQFP-100(14x14)0$ 6.2969
R5F572TFBDFP#30RENESASLFQFP-100(14x14)0$ 11.041