LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
RENESAS R5F51406BDNE#10 product image
Zdjęcia poglądowe

RENESAS R5F51406BDNE#10

Producent
Nr części prod.
R5F51406BDNE#10
Nr LCSC
C20351870
Opak.
HWQFN-48(7x7)
Numer Klienta
Klucz. cechy
RXv2 32 Bit 48MHz HWQFN-48(7x7) Microcontrollers RoHS
Karta KatalogowaRENESAS R5F51406BDNE#10
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 7.0049$ 7.00
200+$ 2.7962$ 559.24
500+$ 2.7021$ 1351.05
1,000+$ 2.6565$ 2656.50
Standardowa Obudowa3328/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentRENESAS
Opak.HWQFN-48(7x7)
Number of I/O39
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM8KB
Program Storage Size256KB
CPU CoreRXv2
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Opis

Tłumaczenie AI

48-MHz, 32-bit RX MCUs, on-chip FPU, 204 Coremark, up to 256-KB flash memory, up to 36 pins capacitive touch sensing unit, up to 9 comms channels, 12-bit A/D, D/A, RTC, IEC60730 compliance, 1.8-V to 5.5-V single supply, Encryption functions (optional)

Funkcje

Tłumaczenie AI
  • 32-bit RXv2 CPU core
    • Max. operating frequency: 48 MHz Capable of 204 Coremark in operation at 48 MHz
    • Enhanced DSP instructions: 32-bit multiply-accumulate instructions, and 16-bit multiply-subtract instructions are supported.
    • On-chip FPU: 32-bit single-precision floating point compliant with IEEE-754
    • On-chip divider that operated at the fastest of two clock cycles
    • Fast interrupt
    • CISC Harvard architecture with 5-stage pipeline
    • Variable-length instructions, ultra-compact code
    • On-chip debugging circuit
  • Low power design and architecture
    • Operation from a single 1.8-V to 5.5-V supply
    • Four low power consumption modes
    • Low power timer (LPT) that operates during the software standby state
    • Supply current High-speed operating mode: 58 μA/MHz Supply current in software standby mode: 0.25 μA (typ.) (Ta = 25℃)
    • Recovery time from software standby mode: 6.2 μs (typ.) (Clock Source: HOCO 32 MHz, Ta = 25℃)
  • On-chip flash memory for code
    • 64 K/128 K/256 Kbytes size capacities
    • User code is programmable by on-board programming.
    • Programmable at 1.8 V
    • For instructions and operands
  • On-chip data flash memory
    • 4K/8 Kbytes (1,000,000 program/erase cycles (typ.))
    • BGO (Background Operation)
  • On-chip SRAM, no wait states
    • 16 K/32 K/64 Kbytes size capacities
  • DTC
    • Five transfer modes
  • ELC
    • Module operation can be initiated by event signals without using interrupts.
    • Linked operation between modules is possible while the CPU is sleeping.
  • Reset and supply management
    • Seven types of reset, including the power-on reset (POR)
    • Low voltage detection (LVD) with voltage settings
  • Clock functions
    • External clock input frequency: Up to 20 MHz
    • Main clock oscillator frequency: 1 to 20 MHz
    • Sub clock oscillator frequency: 32.768 kHz
    • PLL circuit input: 4 MHz to 12 MHz
    • Low-speed on-chip oscillator: 4 MHz
    • High-speed on-chip oscillator: 24/32/48 MHz ±1%
    • IWDT-dedicated on-chip oscillator: 15 kHz
    • Generate a 32.768 kHz clock for the real-time clock
    • On-chip clock frequency accuracy measurement circuit (CAC)
  • Realtime clock
    • Adjustment functions (30 seconds, leap year, and error)
    • Calendar count mode or binary count mode selectable
  • Independent watchdog timer
    • 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
  • Useful functions for IEC60730 compliance
    • Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc.
  • MPC
    • Input/output functions selectable from multiple pins
  • Up to 9 communication functions
    • One channel of CAN module compliant with ISO11898-1: Transfer at up to 1 Mbps
    • SCI with many useful functions (up to 6 channels) Asynchronous mode (Fine adjustable baud rate: 0 to 255/255), clock synchronous mode, smart card interface mode
    • I2C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
    • RSPI (one channel): Transfer at up to 16 Mbps
  • Up to 12 extended-function timers
    • 16-bit MTU: input capture, output compare, complementary PWM output, phase counting mode (six channels)
    • 8-bit TMR (four channels)
    • 16-bit compare-match timers (two channels)
  • 12-bit A/D converter
    • Capable of conversion within 0.67 μs
    • 17 (external pin input) +1 (internal input) channels
    • Sampling time can be set for each channel
    • Conversion results compare features
    • Self-diagnostic function and analog input disconnection detection assistance function
    • Double trigger (data duplication) function for motor control

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
R5F51406ADNE#10RENESASPodobneHWQFN-48(7x7)0$ 6.4505
R5F51406ADNE#30RENESASPodobneHWQFN-48(7x7)0$ 5.6413
R5F51406ADNE#50RENESASPodobneHWQFN-48(7x7)0$ 6.7133
R5F51406BDNE#30RENESASPodobneHWQFN-48(7x7)0$ 6.8106
R5F51406BDNE#50RENESASPodobneHWQFN-48(7x7)0$ 7.2889