RENESAS R5F51305AGFN#30
| Producent | |
| Nr części prod. | R5F51305AGFN#30 |
| Nr LCSC | C20351653 |
| Opak. | LFQFP-80(12x12) |
| Numer Klienta | |
| Klucz. cechy | RX 32 Bit 32MHz LFQFP-80(12x12) Microcontrollers RoHS |
| Karta Katalogowa | RENESAS R5F51305AGFN#30 |
| Części alternatywne | 5 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | RENESAS | |
| Opak. | LFQFP-80(12x12) | |
| Number of I/O | 68 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 128KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | RENESAS | |
| Opak. | LFQFP-80(12x12) | |
| Number of I/O | 68 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V |
| Typ | Opis | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 128KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
32-MHz, 32-bit RX MCUs, 50 DMIPS, up to 512-KB flash memory, up to 36 pins capacitive touch sensing unit, up to 6 comms channels, 12-bit A/D, D/A, RTC, IEC60730 compliance, 1.8-V to 5.5-V single supply
Funkcje
Tłumaczenie AI
- 32-bit RX CPU core
- Max. operating frequency: 32 MHz Capable of 50 DMIPS in operation at 32 MHz
- Accumulator handles 64-bit results (for a single instruction) from 32-bitx32-bit operations
- Multiplication and division unit handles 32-bitx32-bit operations (multiplication instructions take one CPU clock cycle)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions, ultra-compact code
- On-chip debugging circuit
- Low power design and architecture
- Operation from a single 1.8-V to 5.5-V supply
- Three low power consumption modes
- Low power timer (LPT) that operates during the software standby state
- Supply current High-speed operating mode: 96 μA/MHz Supply current in software standby mode: 0.37 μA
- Recovery time from software standby mode: 4.8 μs
- On-chip flash memory for code, no wait states
- 64 K/128 K/256 K/383 K/512 Kbytes
- Operation at 32 MHz, read cycle of 31.25 ns
- No wait states for reading at full CPU speed
- Programmable at 1.8 V
- For instructions and operands
- On-chip data flash memory
- 8 Kbytes (1,000,000 program/erase cycles (typ.))
- BGO (Background Operation)
- On-chip SRAM, no wait states
- 10 K/16 K/32 K/48 Kbytes size capacities
- DTC
- Four transfer modes
- Transfer can be set for each interrupt source.
- Module operation can be initiated by event signals without using interrupts.
- Linked operation between modules is possible while the CPU is sleeping.
- Reset and supply management
- Eight types of reset, including the power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions
- External clock input frequency: Up to 20 MHz
- Main clock oscillator frequency: 1 to 20 MHz
- Sub clock oscillator frequency: 32.768 kHz
- PLL circuit input: 4 MHz to 8 MHz
- Low-speed on-chip oscillator: 4 MHz
- High-speed on-chip oscillator: 32 MHz±1 %
- IWDT-dedicated on-chip oscillator: 15 kHz
- Generate a 32.768 kHz clock for the real-time clock
- On-chip clock frequency accuracy measurement circuit (CAC)
- Realtime clock
- Adjustment functions (30 seconds, leap year, and error)
- Calendar count mode or binary count mode selectable
- Independent watchdog timer
- 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
- Useful functions for IEC60730 compliance
- Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc.
- MPC
- Input/output functions selectable from multiple pins
- Up to 6 communication functions
- SCI with many useful functions (up to 4 channels) Asynchronous mode (Fine adjustable baud rate: 0 to 255/255), clock synchronous mode, smart card interface mode
- I²C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
- RSPI (one channel): Transfer at up to 16 Mbps
- Remote control signal reception
- Two units integrated
- Four pattern waveform matching supported
- Up to 12 extended-function timersMPC
- 16-bit MTU: input capture, output compare, complementary PWM output, phase counting mode (six channels)
- 8-bit TMR (four channels)
- 16-bit compare-match timers (two channels)
- 12-bit A/D converter
- Capable of conversion within 1.4 μs
- 17 channels
- Sampling time can be set for each channel
- Conversion results compare features
- Self-diagnostic function and analog input disconnection detection assistance function
- Double trigger (data duplication) function for motor control
- D/A converter
- Capacitive touch sensing unit
- Self-capacitance method: A single pin configures a single key, supporting up to 36 keys
- Mutual capacitance method: Matrix configuration with 36 pins, supporting up to 324 keys
- Comparator B
- Two channels
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 6.485 | $ 6.49 |
| 238+ | $ 2.5884 | $ 616.04 |
| 476+ | $ 2.5015 | $ 1190.71 |
| 952+ | $ 2.4588 | $ 2340.78 |
Standardowa Obudowa119/Full Tray | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | RENESAS | |
| Opak. | LFQFP-80(12x12) | |
| Number of I/O | 68 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 128KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | RENESAS | |
| Opak. | LFQFP-80(12x12) | |
| Number of I/O | 68 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V |
| Typ | Opis | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 128KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
32-MHz, 32-bit RX MCUs, 50 DMIPS, up to 512-KB flash memory, up to 36 pins capacitive touch sensing unit, up to 6 comms channels, 12-bit A/D, D/A, RTC, IEC60730 compliance, 1.8-V to 5.5-V single supply
Funkcje
Tłumaczenie AI
- 32-bit RX CPU core
- Max. operating frequency: 32 MHz Capable of 50 DMIPS in operation at 32 MHz
- Accumulator handles 64-bit results (for a single instruction) from 32-bitx32-bit operations
- Multiplication and division unit handles 32-bitx32-bit operations (multiplication instructions take one CPU clock cycle)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions, ultra-compact code
- On-chip debugging circuit
- Low power design and architecture
- Operation from a single 1.8-V to 5.5-V supply
- Three low power consumption modes
- Low power timer (LPT) that operates during the software standby state
- Supply current High-speed operating mode: 96 μA/MHz Supply current in software standby mode: 0.37 μA
- Recovery time from software standby mode: 4.8 μs
- On-chip flash memory for code, no wait states
- 64 K/128 K/256 K/383 K/512 Kbytes
- Operation at 32 MHz, read cycle of 31.25 ns
- No wait states for reading at full CPU speed
- Programmable at 1.8 V
- For instructions and operands
- On-chip data flash memory
- 8 Kbytes (1,000,000 program/erase cycles (typ.))
- BGO (Background Operation)
- On-chip SRAM, no wait states
- 10 K/16 K/32 K/48 Kbytes size capacities
- DTC
- Four transfer modes
- Transfer can be set for each interrupt source.
- Module operation can be initiated by event signals without using interrupts.
- Linked operation between modules is possible while the CPU is sleeping.
- Reset and supply management
- Eight types of reset, including the power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions
- External clock input frequency: Up to 20 MHz
- Main clock oscillator frequency: 1 to 20 MHz
- Sub clock oscillator frequency: 32.768 kHz
- PLL circuit input: 4 MHz to 8 MHz
- Low-speed on-chip oscillator: 4 MHz
- High-speed on-chip oscillator: 32 MHz±1 %
- IWDT-dedicated on-chip oscillator: 15 kHz
- Generate a 32.768 kHz clock for the real-time clock
- On-chip clock frequency accuracy measurement circuit (CAC)
- Realtime clock
- Adjustment functions (30 seconds, leap year, and error)
- Calendar count mode or binary count mode selectable
- Independent watchdog timer
- 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
- Useful functions for IEC60730 compliance
- Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc.
- MPC
- Input/output functions selectable from multiple pins
- Up to 6 communication functions
- SCI with many useful functions (up to 4 channels) Asynchronous mode (Fine adjustable baud rate: 0 to 255/255), clock synchronous mode, smart card interface mode
- I²C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
- RSPI (one channel): Transfer at up to 16 Mbps
- Remote control signal reception
- Two units integrated
- Four pattern waveform matching supported
- Up to 12 extended-function timersMPC
- 16-bit MTU: input capture, output compare, complementary PWM output, phase counting mode (six channels)
- 8-bit TMR (four channels)
- 16-bit compare-match timers (two channels)
- 12-bit A/D converter
- Capable of conversion within 1.4 μs
- 17 channels
- Sampling time can be set for each channel
- Conversion results compare features
- Self-diagnostic function and analog input disconnection detection assistance function
- Double trigger (data duplication) function for motor control
- D/A converter
- Capacitive touch sensing unit
- Self-capacitance method: A single pin configures a single key, supporting up to 36 keys
- Mutual capacitance method: Matrix configuration with 36 pins, supporting up to 324 keys
- Comparator B
- Two channels
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| R5F51305ADFN#10 | RENESAS | Podobne | LQFP-80(12x12) | 10 | $ 4.9682 | ||
| R5F51306BDFN#10 | RENESAS | Podobne | LQFP-80(12x12) | 6 | $ 5.5139 | ||
| R5F51305AGFN#10 | RENESAS | Podobne | LFQFP-80(12x12) | 0 | $ 6.365 | ||
| R5F51305AGFN#50 | RENESAS | Podobne | LFQFP-80(12x12) | 0 | $ 6.3359 | ||
| R5F51305ADFN#50 | RENESAS | Podobne | LQFP-80(12x12) | 0 | $ 2.485 |
5 więcej części alternatywnych.Wyświetl wszystkie zamienniki

