TI TLC0831CPE4
| Produttore | |
| Cod. Prod. | TLC0831CPE4 |
| Cod. LCSC | C20345862 |
| Imballo | PDIP-8 |
| Numero Cliente | |
| Attr. chiave | 4.5V~5.5V PDIP-8 Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica | TI TLC0831CPE4 |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | TI | |
| Imballo | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Quiescent Current (Iq) | 1.25mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 250kHz;10kHz~600kHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 8;- | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | TI | |
| Imballo | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Quiescent Current (Iq) | 1.25mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 250kHz;10kHz~600kHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 8;- | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrizione
These devices are 8-bit successive-approximation analog-to-digital converters. The TLC0831 has single input channels; the TLC0832 has multiplexed twin input channels. The serial output is configured to interface with standard shift registers or microprocessors. The TLC0832 multiplexer is software configured for single-ended or differential inputs. The differential analog voltage input allows for common-mode rejection or offset of the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding any smaller analog voltage span to the full 8 bits of resolution. The operation of the TLC0831 and TLC0832 devices is very similar to the more complex TLC0834 and TLC0838 devices. Ratiometric conversion can be attained by setting the REF input equal to the maximum analog input signal value, which gives the highest possible conversion resolution. Typically, REF is set equal to VCC (done internally on the TLC0832). The TLC0831C and TLC0832C are characterized for operation from 0°C to 70°C. The TLC0831I and TLC0832I are characterized for operation from -40°C to 85°C.
Caratteristiche
- 8-Bit Resolution
- Easy Microprocessor Interface or Standalone Operation
- Operates Ratiometrically or With 5-V Reference
- Single Channel or Multiplexed Twin Channels With Single-Ended or Differential Input Options
- Input Range 0 to 5 V With Single 5-V Supply
- Inputs and Outputs Are Compatible With TTL and MOS
- Conversion Time of 2 μs at fclock = 250 kHz
- Designed to Be Interchangeable With National Semiconductor ADC0831 and ADC0832
- Total Unadjusted Error... ± 1 LSB
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 9.3555 | $ 9.36 |
| 200+ | $ 3.733 | $ 746.60 |
| 500+ | $ 3.6088 | $ 1804.40 |
| 1,000+ | $ 3.5474 | $ 3547.40 |
Package Standard50/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | TI | |
| Imballo | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Quiescent Current (Iq) | 1.25mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 250kHz;10kHz~600kHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 8;- | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | TI | |
| Imballo | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Quiescent Current (Iq) | 1.25mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Tipo | Descrizione | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 250kHz;10kHz~600kHz | |
| Features | Multiplexers | |
| Resolution(Bits) | 8;- | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrizione
These devices are 8-bit successive-approximation analog-to-digital converters. The TLC0831 has single input channels; the TLC0832 has multiplexed twin input channels. The serial output is configured to interface with standard shift registers or microprocessors. The TLC0832 multiplexer is software configured for single-ended or differential inputs. The differential analog voltage input allows for common-mode rejection or offset of the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding any smaller analog voltage span to the full 8 bits of resolution. The operation of the TLC0831 and TLC0832 devices is very similar to the more complex TLC0834 and TLC0838 devices. Ratiometric conversion can be attained by setting the REF input equal to the maximum analog input signal value, which gives the highest possible conversion resolution. Typically, REF is set equal to VCC (done internally on the TLC0832). The TLC0831C and TLC0832C are characterized for operation from 0°C to 70°C. The TLC0831I and TLC0832I are characterized for operation from -40°C to 85°C.
Caratteristiche
- 8-Bit Resolution
- Easy Microprocessor Interface or Standalone Operation
- Operates Ratiometrically or With 5-V Reference
- Single Channel or Multiplexed Twin Channels With Single-Ended or Differential Input Options
- Input Range 0 to 5 V With Single 5-V Supply
- Inputs and Outputs Are Compatible With TTL and MOS
- Conversion Time of 2 μs at fclock = 250 kHz
- Designed to Be Interchangeable With National Semiconductor ADC0831 and ADC0832
- Total Unadjusted Error... ± 1 LSB
C20345862 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| TLC0831CP | TI | Diretto | PDIP-8 | 10 | $ 18.4948 |

