ProLabs SFP-GD-EZX-DWDM-50-C
| Hersteller | |
| Herst.-Teilenr. | SFP-GD-EZX-DWDM-50-C |
| LCSC-Nr. | C20333443 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ProLabs SFP-GD-EZX-DWDM-50-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This MRV SFP-GD-EZX-DWDM-50 compatible SFP module delivers 1000Base-DWDM throughput over single-mode fiber (SMF) up to 80km using LC connectors at a wavelength of 1537.40nm. The module is guaranteed 100% compatible with equivalent MRV modules. This easy-to-install, hot-pluggable module is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also present, allowing access to real-time operating parameters. This module is compliant with the Trade Agreements Act (TAA). ProLabs modules are RoHS compliant and lead-free.
Anwendungen
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, metro, and enterprise
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 586.603 | $ 586.60 |
| 200+ | $ 550.9371 | $ 110187.42 |
| 500+ | $ 532.5266 | $ 266263.30 |
| 1,000+ | $ 523.4296 | $ 523429.60 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This MRV SFP-GD-EZX-DWDM-50 compatible SFP module delivers 1000Base-DWDM throughput over single-mode fiber (SMF) up to 80km using LC connectors at a wavelength of 1537.40nm. The module is guaranteed 100% compatible with equivalent MRV modules. This easy-to-install, hot-pluggable module is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also present, allowing access to real-time operating parameters. This module is compliant with the Trade Agreements Act (TAA). ProLabs modules are RoHS compliant and lead-free.
Anwendungen
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, metro, and enterprise
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

