ProLabs SFP-10GCWER-55-C
| Producent | |
| Nr części prod. | SFP-10GCWER-55-C |
| Nr LCSC | C20331366 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa | ProLabs SFP-10GCWER-55-C |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This MRV SFP-10GCWER-55 compatible SFP+ optical module delivers 10GBase-CWDM throughput up to 40km over SMF using an LC connector at a 1550nm wavelength. The product is guaranteed 100% compatible with equivalent MRV optical modules. This easy-to-install, hot-swappable optical module is programmed with a unique serial number and has been tested with data traffic and applications to ensure consistent initialization and performance. DOM functionality is also supported, allowing access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS compliant and lead-free.
Zastosowania
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 912.4914 | $ 912.49 |
| 200+ | $ 857.0118 | $ 171402.36 |
| 500+ | $ 828.3745 | $ 414187.25 |
| 1,000+ | $ 814.2241 | $ 814224.10 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This MRV SFP-10GCWER-55 compatible SFP+ optical module delivers 10GBase-CWDM throughput up to 40km over SMF using an LC connector at a 1550nm wavelength. The product is guaranteed 100% compatible with equivalent MRV optical modules. This easy-to-install, hot-swappable optical module is programmed with a unique serial number and has been tested with data traffic and applications to ensure consistent initialization and performance. DOM functionality is also supported, allowing access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS compliant and lead-free.
Zastosowania
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

