ProLabs SFP-10GBASE-LR-20-I-ZH-C
| Produttore | |
| Cod. Prod. | SFP-10GBASE-LR-20-I-ZH-C |
| Cod. LCSC | C20330984 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ProLabs SFP-10GBASE-LR-20-I-ZH-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This SFP+ transceiver, compatible with Zhone® MXK-10GE-SFP+-20KM-1310, delivers 10GBase-LR throughput over distances up to 20km using single-mode fiber (SMF) at a 1310nm wavelength via LC connectors. It guarantees 100% compatibility with equivalent Zhone® transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features Digital Optical Monitoring (DOM) for real-time access to operational parameters. This transceiver complies with the Trade Agreements Act (TAA).
Caratteristiche
- Compliant with IEEE802.3ae 10GBASE-LR/LW standard
- Compliant with MSA SFP+ specification SFF-8431
- 1310nm DFB-LD transmitter
- Transmission distance up to 20km
- Single 3.3V supply with TTL logic interface
- Duplex LC connector
- Industrial temperature range -40 to 85°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applicazioni
- 10GBase-LR Ethernet
- 8x/10x Fibre Channel
- Access, data center, and enterprise networks
- Mobile fronthaul CPRI/OBSAI
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 456.2457 | $ 456.25 |
| 200+ | $ 428.5059 | $ 85701.18 |
| 500+ | $ 414.1881 | $ 207094.05 |
| 1,000+ | $ 407.1121 | $ 407112.10 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This SFP+ transceiver, compatible with Zhone® MXK-10GE-SFP+-20KM-1310, delivers 10GBase-LR throughput over distances up to 20km using single-mode fiber (SMF) at a 1310nm wavelength via LC connectors. It guarantees 100% compatibility with equivalent Zhone® transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features Digital Optical Monitoring (DOM) for real-time access to operational parameters. This transceiver complies with the Trade Agreements Act (TAA).
Caratteristiche
- Compliant with IEEE802.3ae 10GBASE-LR/LW standard
- Compliant with MSA SFP+ specification SFF-8431
- 1310nm DFB-LD transmitter
- Transmission distance up to 20km
- Single 3.3V supply with TTL logic interface
- Duplex LC connector
- Industrial temperature range -40 to 85°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applicazioni
- 10GBase-LR Ethernet
- 8x/10x Fibre Channel
- Access, data center, and enterprise networks
- Mobile fronthaul CPRI/OBSAI
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

