ProLabs QSFP-40GBASE-PSM4-C
| Hersteller | |
| Herst.-Teilenr. | QSFP-40GBASE-PSM4-C |
| LCSC-Nr. | C20327655 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ProLabs QSFP-40GBASE-PSM4-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This MSA-compatible QSFP+ transceiver delivers 40GBase-PSM4 throughput, enabling transmission up to 2km over single-mode fiber via 1310nm wavelength and MPO connectors. The product complies with MSA standards and has been tested with data traffic and applications to ensure seamless integration into your network. The Digital Optical Monitoring (DOM) feature allows access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Anwendungen
- 40GBase Ethernet
- Access and Enterprise
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1068.9182 | $ 1068.92 |
| 200+ | $ 1003.9292 | $ 200785.84 |
| 500+ | $ 970.3807 | $ 485190.35 |
| 1,000+ | $ 953.8048 | $ 953804.80 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This MSA-compatible QSFP+ transceiver delivers 40GBase-PSM4 throughput, enabling transmission up to 2km over single-mode fiber via 1310nm wavelength and MPO connectors. The product complies with MSA standards and has been tested with data traffic and applications to ensure seamless integration into your network. The Digital Optical Monitoring (DOM) feature allows access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Anwendungen
- 40GBase Ethernet
- Access and Enterprise
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

