ProLabs 3AL82066AL-C
| Hersteller | |
| Herst.-Teilenr. | 3AL82066AL-C |
| LCSC-Nr. | C20318176 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ProLabs 3AL82066AL-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This Alcatel-Lucent Nokia SFP+ transceiver delivers 10GBase-CWDM throughput over single-mode fiber (SMF) using a 1470nm wavelength via LC connectors, with a transmission distance of up to 40km. The transceiver is guaranteed to be fully compatible with equivalent Alcatel-Lucent Nokia transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) support is also present, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Anwendungen
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2607.1184 | $ 2607.12 |
| 200+ | $ 2448.6058 | $ 489721.16 |
| 500+ | $ 2366.7817 | $ 1183390.85 |
| 1,000+ | $ 2326.3516 | $ 2326351.60 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This Alcatel-Lucent Nokia SFP+ transceiver delivers 10GBase-CWDM throughput over single-mode fiber (SMF) using a 1470nm wavelength via LC connectors, with a transmission distance of up to 40km. The transceiver is guaranteed to be fully compatible with equivalent Alcatel-Lucent Nokia transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) support is also present, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Anwendungen
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

