ProLabs 00MJ105-C
| Produttore | |
| Cod. Prod. | 00MJ105-C |
| Cod. LCSC | C20314657 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ProLabs 00MJ105-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This SFP+ transceiver, compatible with IBM 00MJ105, delivers 8GBase-LW Fibre Channel throughput over distances of up to 10km using SMF at a wavelength of 1310nm via LC connectors. It is guaranteed to be 100% compatible with equivalent IBM transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. Designed to meet or exceed IBM specifications, it also complies with MSA standards for seamless network integration. This transceiver is TAA compliant.
Caratteristiche
- Compliant with SFF-8432 and SFF-8472
- Duplex LC connector
- Uncooled DFB transmitter and PIN receiver
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applicazioni
- Fibre Channel
- Access and enterprise networks
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 469.4622 | $ 469.46 |
| 200+ | $ 187.3191 | $ 37463.82 |
| 500+ | $ 181.0601 | $ 90530.05 |
| 1,000+ | $ 177.9661 | $ 177966.10 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ProLabs |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
This SFP+ transceiver, compatible with IBM 00MJ105, delivers 8GBase-LW Fibre Channel throughput over distances of up to 10km using SMF at a wavelength of 1310nm via LC connectors. It is guaranteed to be 100% compatible with equivalent IBM transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. Designed to meet or exceed IBM specifications, it also complies with MSA standards for seamless network integration. This transceiver is TAA compliant.
Caratteristiche
- Compliant with SFF-8432 and SFF-8472
- Duplex LC connector
- Uncooled DFB transmitter and PIN receiver
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applicazioni
- Fibre Channel
- Access and enterprise networks
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

