PANASONIC TX2SS-1.5V-W
| Produttore | |
| Cod. Prod. | TX2SS-1.5V-W |
| Cod. LCSC | C20303014 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Signal Relays, Up to 2 Amps |
| Scheda Tecnica | PANASONIC TX2SS-1.5V-W |
| Parti alternative | 2 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | - | |
| Width | 7.4mm | |
| Length | 15mm | |
| Height | 8.2mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Width | 7.4mm | |
| Length | 15mm | |
| Height | 8.2mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 2,000 V breakdown voltage between contact and coil The body block construction of the coil that is sealed at formation offers a high breakdown voltage of 2,000 V between contact and coil, and 1,000 V between open contacts.
- Outstanding surge resistance Surge breakdown voltage between open contacts: 1,500 V 10x160μ sec. (FCC part 68) Surge breakdown voltage between contact and coil: 2,500 V 2x10μ sec. (Bellcore)
- Nominal operating power: High sensitivity of 140mW By using the highly efficient polar magnetic circuit “seesaw balance mechanism”, a nominal operating power of 140 mW (minimum operating power of 79 mW) has been achieved.
- High contact capacity: 2 A 30 V DC
- Compact size 15.0(L)x7.4(W)x8.2(H) . 591(L)x.291(W)x.323(H)
- The use of gold-clad twin crossbar contacts ensures high contact reliability.
- Outstanding vibration and shock resistance Functional shock resistance: 750 m/s² Destructive shock resistance: 1,000 m/s² Functional vibration resistance: 10 to 55 Hz (at double amplitude of 3.3 mm .130 inch) Destructive vibration resistance: 10 to 55 Hz (at double amplitude of 5 mm .197 inch)
- Sealed construction allows automatic washing.
- A range of surface-mount types is also available SA: Low-profile surface-mount terminal type SS: Space saving surface-mount terminal type
- Sealed according to RTIII (IP67)
Applicazioni
Traduzione AI
- Communications (xDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Automotive equipment
- Medical equipment
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 6.8919 | $ 6.89 |
| 200+ | $ 2.7508 | $ 550.16 |
| 500+ | $ 2.6587 | $ 1329.35 |
| 1,000+ | $ 2.6127 | $ 2612.70 |
Package Standard500/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | - | |
| Width | 7.4mm | |
| Length | 15mm | |
| Height | 8.2mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Width | 7.4mm | |
| Length | 15mm | |
| Height | 8.2mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 2,000 V breakdown voltage between contact and coil The body block construction of the coil that is sealed at formation offers a high breakdown voltage of 2,000 V between contact and coil, and 1,000 V between open contacts.
- Outstanding surge resistance Surge breakdown voltage between open contacts: 1,500 V 10x160μ sec. (FCC part 68) Surge breakdown voltage between contact and coil: 2,500 V 2x10μ sec. (Bellcore)
- Nominal operating power: High sensitivity of 140mW By using the highly efficient polar magnetic circuit “seesaw balance mechanism”, a nominal operating power of 140 mW (minimum operating power of 79 mW) has been achieved.
- High contact capacity: 2 A 30 V DC
- Compact size 15.0(L)x7.4(W)x8.2(H) . 591(L)x.291(W)x.323(H)
- The use of gold-clad twin crossbar contacts ensures high contact reliability.
- Outstanding vibration and shock resistance Functional shock resistance: 750 m/s² Destructive shock resistance: 1,000 m/s² Functional vibration resistance: 10 to 55 Hz (at double amplitude of 3.3 mm .130 inch) Destructive vibration resistance: 10 to 55 Hz (at double amplitude of 5 mm .197 inch)
- Sealed construction allows automatic washing.
- A range of surface-mount types is also available SA: Low-profile surface-mount terminal type SS: Space saving surface-mount terminal type
- Sealed according to RTIII (IP67)
Applicazioni
Traduzione AI
- Communications (xDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Automotive equipment
- Medical equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| TX2SS-1.5V | PANASONIC | Conf. Alt. | - | 0 | $ 8.1781 | ||
| TX2SS-1.5V-Z | PANASONIC | Conf. Alt. | - | 0 | $ 6.4567 |

