MICROCHIP PIC16F18055T-I/SS
| Hersteller | |
| Herst.-Teilenr. | PIC16F18055T-I/SS |
| LCSC-Nr. | C20297079 |
| Verp. | SSOP-28 |
| Kundennummer | |
| Hauptmerkm. | PIC 8 Bit 32MHz SSOP-28 Microcontrollers RoHS |
| Datenblatt | MICROCHIP PIC16F18055T-I/SS |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SSOP-28 | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in+External |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SSOP-28 | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in+External |
Beschreibung
The PIC16F180 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.
Merkmale
- C Compiler Optimized RISC Architecture
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction time
- 16-Level Deep Hardware Stack
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT)
- Up to 28 KB of Program Flash Memory
- Up to 2 KB of Data SRAM Memory
- Up to 256 Bytes of Data EEPROM Memory
- Memory Access Partition (MAP) with Program Flash Memory Partitioned into:
- Application block
- Boot block
- Storage Area Flash (SAF) block
- Programmable Code Protection and Write Protection
- Device Information Area (DIA) Stores:
- Fixed Voltage Reference (FVR) measurement data
- Microchip Unique Identifier (MUI)
- Device Characteristics Area (DCI) Stores:
- Program/erase row sizes
- Pin count details
- Direct, Indirect, and Relative Addressing Modes
- Operating Voltage Range: 1.8V to 5.5V
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Sleep: Reduce device power consumption, Reduce system electrical noise while performing ADC conversions
- Low Power Mode Features:
- Sleep: <900 nA typical @3V/25℃ (WDT enabled), <600 nA typical @3V/25℃ (WDT disabled)
- Operating current: 48 μA typical @32 kHz, 3V/25℃, <1 mA typical @4 MHz, 5V/25℃
- Two Capture/Compare/PWM (CCP) Modules:
- 16-bit resolution for Capture/Compare modes
- 10-bit resolution for Pulse-Width Modulator (PWM) mode
- Three Pulse-Width Modulators (PWM): 10-bit resolution
- Four Configurable Logic Cells (CLC): Integrated combinational and sequential logic
- One Complimentary Waveform Generator (CWG):
- Rising and falling edge dead-band control
- Full-bridge, half-bridge, and 1-channel drive
- Multiple signal sources
- Programmable dead band
- Fault-shutdown input
- One Configurable 8/16-Bit Timer (TMR0)
- Two 16-Bit Timers (TMR1/3) with Gate Control
- Three 8-Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
- One Numerically Controlled Oscillator (NCO):
- Generates true linear frequency control and increased frequency resolution
- Input clock up to 64 MHz
- Up to Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART):
- RS-232, RS-485, and LIN compatible
- Auto wake-up on Start
- Up to Two Host Synchronous Serial Ports (MSSP):
- Serial Peripheral Interface (SPI) mode: Client select synchronization
- Inter-Integrated Circuit (I²C) mode: 7/10-bit Addressing modes
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Device I/O Port Features:
- Up to 35 I/O pins
- One input-only pin
- Individual I/O direction, open-drain, input threshold, slew rate, and weak pull-up control
- Interrupt-on-Change (IOC) on up to 25 pins
- One external interrupt pin
- Analog-to-Digital Converter with Computation (ADCC):
- 10-bit resolution
- Up to 35 external input channels
- Four internal input channels
- Internal ADC oscillator (ADCRC)
- Operates in Sleep
- Selectable auto-conversion trigger sources
- Charge Pump Module: Improves accuracy of analog modules at low voltages
- 8-Bit Digital-to-Analog Converter (DAC):
- Output available on one I/O pin
- Internal connections to ADC and comparators
- One Comparator (CMP):
- Up to four external inputs
- Configurable output polarity
- External output via Peripheral Pin Select
- Zero-Cross Detect (ZCD): Detect when AC signal on pin crosses ground
- Two Fixed Voltage References (FVR):
- Selectable 1.024V, 2.048V, and 4.096V output levels
- FVR1 internally connected to ADC
- FVR2 internally connected to comparator
- High-Precision Internal Oscillator Block (HFINTOSC):
- Selectable frequencies up to 32 MHz
- ±2% at calibration
- Internal 31 kHz Oscillator (LFINTOSC)
- External High-Frequency Clock Input: Two External Clock (EC) Power modes
- Secondary Oscillator (SOSC)
- In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) with Three Breakpoints via Two Pins
- Debug Integrated On-Chip
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.74 | $ 2.74 |
| 200+ | $ 1.0936 | $ 218.72 |
| 500+ | $ 1.0572 | $ 528.60 |
| 1,000+ | $ 1.0389 | $ 1038.90 |
Standardgehäuse2100/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SSOP-28 | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in+External |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SSOP-28 | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| EEPROM | 128Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in+External |
Beschreibung
The PIC16F180 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.
Merkmale
- C Compiler Optimized RISC Architecture
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction time
- 16-Level Deep Hardware Stack
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT)
- Up to 28 KB of Program Flash Memory
- Up to 2 KB of Data SRAM Memory
- Up to 256 Bytes of Data EEPROM Memory
- Memory Access Partition (MAP) with Program Flash Memory Partitioned into:
- Application block
- Boot block
- Storage Area Flash (SAF) block
- Programmable Code Protection and Write Protection
- Device Information Area (DIA) Stores:
- Fixed Voltage Reference (FVR) measurement data
- Microchip Unique Identifier (MUI)
- Device Characteristics Area (DCI) Stores:
- Program/erase row sizes
- Pin count details
- Direct, Indirect, and Relative Addressing Modes
- Operating Voltage Range: 1.8V to 5.5V
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Sleep: Reduce device power consumption, Reduce system electrical noise while performing ADC conversions
- Low Power Mode Features:
- Sleep: <900 nA typical @3V/25℃ (WDT enabled), <600 nA typical @3V/25℃ (WDT disabled)
- Operating current: 48 μA typical @32 kHz, 3V/25℃, <1 mA typical @4 MHz, 5V/25℃
- Two Capture/Compare/PWM (CCP) Modules:
- 16-bit resolution for Capture/Compare modes
- 10-bit resolution for Pulse-Width Modulator (PWM) mode
- Three Pulse-Width Modulators (PWM): 10-bit resolution
- Four Configurable Logic Cells (CLC): Integrated combinational and sequential logic
- One Complimentary Waveform Generator (CWG):
- Rising and falling edge dead-band control
- Full-bridge, half-bridge, and 1-channel drive
- Multiple signal sources
- Programmable dead band
- Fault-shutdown input
- One Configurable 8/16-Bit Timer (TMR0)
- Two 16-Bit Timers (TMR1/3) with Gate Control
- Three 8-Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
- One Numerically Controlled Oscillator (NCO):
- Generates true linear frequency control and increased frequency resolution
- Input clock up to 64 MHz
- Up to Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART):
- RS-232, RS-485, and LIN compatible
- Auto wake-up on Start
- Up to Two Host Synchronous Serial Ports (MSSP):
- Serial Peripheral Interface (SPI) mode: Client select synchronization
- Inter-Integrated Circuit (I²C) mode: 7/10-bit Addressing modes
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Device I/O Port Features:
- Up to 35 I/O pins
- One input-only pin
- Individual I/O direction, open-drain, input threshold, slew rate, and weak pull-up control
- Interrupt-on-Change (IOC) on up to 25 pins
- One external interrupt pin
- Analog-to-Digital Converter with Computation (ADCC):
- 10-bit resolution
- Up to 35 external input channels
- Four internal input channels
- Internal ADC oscillator (ADCRC)
- Operates in Sleep
- Selectable auto-conversion trigger sources
- Charge Pump Module: Improves accuracy of analog modules at low voltages
- 8-Bit Digital-to-Analog Converter (DAC):
- Output available on one I/O pin
- Internal connections to ADC and comparators
- One Comparator (CMP):
- Up to four external inputs
- Configurable output polarity
- External output via Peripheral Pin Select
- Zero-Cross Detect (ZCD): Detect when AC signal on pin crosses ground
- Two Fixed Voltage References (FVR):
- Selectable 1.024V, 2.048V, and 4.096V output levels
- FVR1 internally connected to ADC
- FVR2 internally connected to comparator
- High-Precision Internal Oscillator Block (HFINTOSC):
- Selectable frequencies up to 32 MHz
- ±2% at calibration
- Internal 31 kHz Oscillator (LFINTOSC)
- External High-Frequency Clock Input: Two External Clock (EC) Power modes
- Secondary Oscillator (SOSC)
- In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) with Three Breakpoints via Two Pins
- Debug Integrated On-Chip
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| PIC16F18056-I/SS | MICROCHIP | SSOP-28-208mil | 12 | $ 1.5182 | ||
| PIC16F15256-I/SS | MICROCHIP | SSOP-28 | 7 | $1.0758 $2.6237 | ||
| PIC16F18055-E/SS | MICROCHIP | SSOP-28 | 0 | $ 2.98 | ||
| PIC16F17155-I/SS | MICROCHIP | SSOP-28 | 0 | $ 3.3521 | ||
| PIC16F18155-I/SS | MICROCHIP | SSOP-28 | 0 | $ 3.1926 | ||
| PIC16F17156-I/SS | MICROCHIP | SSOP-28 | 0 | $ 3.5921 | ||
| PIC16F18056T-I/SS | MICROCHIP | SSOP-28 | 0 | $ 3.1367 | ||
| PIC16F18156-I/SS | MICROCHIP | SSOP-28 | 0 | $ 3.4326 | ||
| PIC16F18056-E/SS | MICROCHIP | SSOP-28 | 0 | $ 3.3753 | ||
| PIC16F15255-I/SS | MICROCHIP | SSOP-28 | 0 | $ 2.5788 |

