MICROCHIP JANTXV1N5711UBD/TR
| 제조업체 | |
| 제조사 품번 | JANTXV1N5711UBD/TR |
| LCSC 번호 | C20294858 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 1 Pair Series Connection 33mA 50V 1V@15mA Diode Arrays |
| 데이터시트 | MICROCHIP JANTXV1N5711UBD/TR |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| 제조업체 | MICROCHIP | |
| 포장 | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 33mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 50V | |
| Reverse Leakage Current (Ir) | 200nA@50V | |
| Voltage - Forward(Vf@If) | 1V@15mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| 제조업체 | MICROCHIP | |
| 포장 | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 33mA |
| 타입 | 설명 | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 50V | |
| Reverse Leakage Current (Ir) | 200nA@50V | |
| Voltage - Forward(Vf@If) | 1V@15mA |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The 1N5711UB and 1N5712UB Schottky barrier diodes feature ceramic packaging with JAN certification, suitable for high-reliability applications. Available in multiple configurations including single, voltage doubler, common anode, and common cathode polarities.
주요 특징
AI 번역
- Surface mount equivalent to JEDEC registered numbers 1N5711 and 1N5712.
- "1N" numbered products only are available with JAN, JANTX, JANTXV, and commercial certification per MIL-PRF-19500/444 (see part numbering for all available options).
- Designed to meet RoHS requirements.
응용 분야
AI 번역
- Low reverse leakage characteristics.
- Thin ceramic SMD package.
- ESD sensitivity Class 1.
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 278.3597 | $ 278.36 |
| 200+ | $ 111.0678 | $ 22213.56 |
| 500+ | $ 107.3558 | $ 53677.90 |
| 1,000+ | $ 105.5225 | $ 105522.50 |
표준 패키지100/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| 제조업체 | MICROCHIP | |
| 포장 | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 33mA | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 50V | |
| Reverse Leakage Current (Ir) | 200nA@50V | |
| Voltage - Forward(Vf@If) | 1V@15mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| 제조업체 | MICROCHIP | |
| 포장 | - | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 33mA |
| 타입 | 설명 | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 50V | |
| Reverse Leakage Current (Ir) | 200nA@50V | |
| Voltage - Forward(Vf@If) | 1V@15mA |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The 1N5711UB and 1N5712UB Schottky barrier diodes feature ceramic packaging with JAN certification, suitable for high-reliability applications. Available in multiple configurations including single, voltage doubler, common anode, and common cathode polarities.
주요 특징
AI 번역
- Surface mount equivalent to JEDEC registered numbers 1N5711 and 1N5712.
- "1N" numbered products only are available with JAN, JANTX, JANTXV, and commercial certification per MIL-PRF-19500/444 (see part numbering for all available options).
- Designed to meet RoHS requirements.
응용 분야
AI 번역
- Low reverse leakage characteristics.
- Thin ceramic SMD package.
- ESD sensitivity Class 1.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

