LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP 1N5245BUR-1/TR product image
Abbildung ähnlich

MICROCHIP 1N5245BUR-1/TR

Hersteller
Herst.-Teilenr.
1N5245BUR-1/TR
LCSC-Nr.
C20289485
Verp.
DO-213AA
Kundennummer
Hauptmerkm.
1 Independent 15V DO-213AA Single Zener Diodes
DatenblattMICROCHIP 1N5245BUR-1/TR
Alternativteile1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 6.9442$ 6.94
200+$ 2.7704$ 554.08
658+$ 2.6793$ 1762.98
1,316+$ 2.6322$ 3463.98
Standardgehäuse658/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
HerstellerMICROCHIP
Verp.DO-213AA
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@11uA
Impedance(Zzt)16Ω
Zener Voltage(Range)-
Zener Voltage(Nom)15V
Impedance(Zzk)600Ω

Beschreibung

KI-Übersetzung

The 1N5221BUR-1 through 1N5281BUR-1 series are 0.5W Zener voltage regulators in a metallurgically bonded configuration, providing surface-mount equivalents to the popular JEDEC-registered 1N5221 through 1N5281 series for 2.4V to 200V applications. They are available in standard 5% or 10% tolerances, as well as tighter tolerances identified by different suffix letters on the part number. Microsemi also offers many other Zener products to address higher and lower power application requirements.

Merkmale

KI-Übersetzung
  • Surface mount equivalents of JEDEC-registered 1N5221 through 1N5281 series.
  • Available in 10%, 5%, 2%, and 1% voltage tolerances.
  • Hermetically sealed surface mount package.
  • Internal metallurgical bond.
  • Upgrade screening available per MIL-PRF-19500.
  • RoHS-compliant versions available (commercial grade only).

Anwendungen

KI-Übersetzung

Regulates voltage over a wide range of operating current and temperature; voltage range selectable from 2.4 to 200V; insensitive to ESD; extremely low capacitance; inherent radiation hardness.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
1N5245BUR-1MICROCHIPDO-213AA0$ 6.6174