LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP 1N4122UR-1/TR product image
Abbildung ähnlich

MICROCHIP 1N4122UR-1/TR

Hersteller
Herst.-Teilenr.
1N4122UR-1/TR
LCSC-Nr.
C20288692
Verp.
DO-213AA
Kundennummer
Hauptmerkm.
1 Independent 36V DO-213AA Single Zener Diodes
DatenblattMICROCHIP 1N4122UR-1/TR
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.0979$ 9.10
200+$ 3.6316$ 726.32
500+$ 3.5101$ 1755.05
1,000+$ 3.4493$ 3449.30
Standardgehäuse264/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
HerstellerMICROCHIP
Verp.DO-213AA
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10nA@27.38V
Impedance(Zzt)200Ω
Zener Voltage(Range)-
Zener Voltage(Nom)36V
Impedance(Zzk)-

Beschreibung

KI-Übersetzung

The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass surface mount DO-213AA Zener voltage regulators offering standard 5% tolerance selections from 1.8V to 100V, as well as tighter tolerance selections identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding a "-1" suffix (see separate datasheet), including JAN, JANTX, and JANTXV qualifications. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.

Merkmale

KI-Übersetzung
  • Surface mount equivalents to JEDEC-registered 1N4099 thru 1N4135 and 1N4614 thru 1N4627 series
  • Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheet for 1N4099UR-1 thru 1N4135UR-1 and 1N4614UR-1 thru 1N4627UR-1 series)
  • DO-7 or DO-35 glass case axial lead zener equivalents also available per JEDEC registration (see separate datasheet for 1N4099 thru 1N4135 and 1N4614 thru 1N4627 series)
  • RoHS-compliant devices available by adding "e3" suffix

Anwendungen

KI-Übersetzung
  • Voltage regulation across wide operating current and temperature ranges
  • Wide selection from 1.8V to 100V
  • Standard voltage tolerance of ±5% (no suffix)
  • ±2% or ±1% tight tolerance available with C or D suffix respectively
  • Hermetic surface mount package
  • ESD-insensitive per MIL-STD-750 Method 1020
  • Minimal capacitance
  • Inherent radiation hardness as described in Microsemi MicroNote 050