LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Bulgin E3102CABAEX product image
실제 제품과 다를 수 있음

Bulgin E3102CABAEX

제조업체
제조사 품번
E3102CABAEX
LCSC 번호
C20276944
포장
-
고객 번호
주요 제원
Limit Switches RoHS
데이터시트Bulgin E3102CABAEX
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 14.4$ 14.40
200+$ 5.7468$ 1149.36
500+$ 5.5547$ 2777.35
1,000+$ 5.4587$ 5458.70
표준 패키지500/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Switches/Limit Switches
제조업체Bulgin
포장-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Burgess has long been recognized as a leader in refrigerator door switch solutions, offering a wide range of types and configurations to meet virtually any requirement. Our switches are available in both double-contact and single-contact options, suitable not only for traditional refrigerator and freezer applications, but also for a variety of door-controlled applications.

주요 특징

AI 번역
  • Rated current up to 0.2A, 250V AC
  • High temperature rating up to 125°C
  • Long over-travel
  • Optional terminal orientation
  • Door switch with momentary-on and momentary-off functions
  • Splash-proof
  • Optional actuators
  • Door switch rated current up to 5A, 250V AC
  • Splash-proof
  • Convertible, momentary-on and momentary-off
  • Optional actuators
  • Sealed terminal option available
  • Door switch
  • Rated current up to 5A, 250V AC
  • Splash-proof
  • Snap action
  • Optional actuators, dual-circuit switch
  • ATEX certified, rated current up to 2.5A, 250V AC
  • Splash-proof
  • Snap action
  • Optional actuators and colors
  • Dual-circuit switch