ATGBICS by Approved Technology Ltd FTLF8532P4BCV-QL-C
| Produttore | |
| Cod. Prod. | FTLF8532P4BCV-QL-C |
| Cod. LCSC | C20267650 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fiber Optic Transceiver Modules RoHS |
| Scheda Tecnica | ATGBICS by Approved Technology Ltd FTLF8532P4BCV-QL-C |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
ATGBICS FTLF8532P4BCV-QL 8.5/14.025/28.05GBase - Fibre Channel via LC connector, using 1310nm wavelength single-mode fiber (SMF) supporting transmission distances up to 100m. Also supports Digital Optical Monitoring (DOM) for real-time monitoring of fiber transceiver parameters. Our product meets the specifications of Finisar Coherent FTLF8532P4BCV-QL, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique traceable serial numbers and fully comply with all MSA standards.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 244.7849 | $ 244.78 |
| 200+ | $ 97.6709 | $ 19534.18 |
| 500+ | $ 94.4081 | $ 47204.05 |
| 1,000+ | $ 92.7944 | $ 92794.40 |
Package Standard1/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Produttore | ATGBICS by Approved Technology Ltd |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
ATGBICS FTLF8532P4BCV-QL 8.5/14.025/28.05GBase - Fibre Channel via LC connector, using 1310nm wavelength single-mode fiber (SMF) supporting transmission distances up to 100m. Also supports Digital Optical Monitoring (DOM) for real-time monitoring of fiber transceiver parameters. Our product meets the specifications of Finisar Coherent FTLF8532P4BCV-QL, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique traceable serial numbers and fully comply with all MSA standards.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

