ATGBICS by Approved Technology Ltd 1783-SFP100FX-C
| Hersteller | |
| Herst.-Teilenr. | 1783-SFP100FX-C |
| LCSC-Nr. | C20266777 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ATGBICS by Approved Technology Ltd 1783-SFP100FX-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The ATGBICS 1783-SFP100FX-C transceiver is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals, along with LVTTL control and monitoring signals. The receiver section uses a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 17dB of link budget, the module is suitable for SONET OC-3/SDH STM-1 2km applications.
Merkmale
- Up to 100Mb/s data link
- Hot-pluggable
- Duplex LC connector
- Up to 2km transmission on 50/125μm multimode fiber
- 1310nm FP laser transmitter
- Single +3.3V power supply
- Typical power consumption less than 1W
- Commercial operating temperature range: 0 to 70°C
- RoHS compliant and lead-free
Anwendungen
- SONET OC-3
- SDH STM-1
- Fast Ethernet
- Other optical links
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 54.3588 | $ 54.36 |
| 200+ | $ 21.6899 | $ 4337.98 |
| 500+ | $ 20.9661 | $ 10483.05 |
| 1,000+ | $ 20.6074 | $ 20607.40 |
Standardgehäuse1/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ATGBICS by Approved Technology Ltd |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The ATGBICS 1783-SFP100FX-C transceiver is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals, along with LVTTL control and monitoring signals. The receiver section uses a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 17dB of link budget, the module is suitable for SONET OC-3/SDH STM-1 2km applications.
Merkmale
- Up to 100Mb/s data link
- Hot-pluggable
- Duplex LC connector
- Up to 2km transmission on 50/125μm multimode fiber
- 1310nm FP laser transmitter
- Single +3.3V power supply
- Typical power consumption less than 1W
- Commercial operating temperature range: 0 to 70°C
- RoHS compliant and lead-free
Anwendungen
- SONET OC-3
- SDH STM-1
- Fast Ethernet
- Other optical links
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

