Comchip ASMCJ70A-HF
| Fabricante | ComchipAsian Brands |
| N.º de pieza fab. | ASMCJ70A-HF |
| Nº LCSC | C20185353 |
| Emb. | DO-214AB(SMC) |
| Número de Cliente | |
| Atrib. clave | 113V 13.3A 1.5kW@10/1000us 86V Unidirectional 70V DO-214AB(SMC) TVS Diodes RoHS |
| Hoja de Datos | Comchip ASMCJ70A-HF |
| Piezas alternativas | 5 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Comchip | |
| Emb. | DO-214AB(SMC) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Comchip | |
| Emb. | DO-214AB(SMC) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- 1500W peak pulse power capability, 10/1000μs waveform, 0.01% repetition rate (duty cycle).
- Surface mount application, optimized board space.
- Low incremental surge impedance.
- Excellent clamping capability.
- Ultra-fast response time.
- Unipolar and bipolar units available.
- Plastic package compliant with Underwriters Laboratories 94V-0 flammability rating.
- Halogen-free and RoHS compliant.
- AEC-Q101 qualified.
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Comchip | |
| Emb. | DO-214AB(SMC) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Comchip | |
| Emb. | DO-214AB(SMC) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.3A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- 1500W peak pulse power capability, 10/1000μs waveform, 0.01% repetition rate (duty cycle).
- Surface mount application, optimized board space.
- Low incremental surge impedance.
- Excellent clamping capability.
- Ultra-fast response time.
- Unipolar and bipolar units available.
- Plastic package compliant with Underwriters Laboratories 94V-0 flammability rating.
- Halogen-free and RoHS compliant.
- AEC-Q101 qualified.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

