Acopian Power Supplies 3.3E200-230
| Fabricante | |
| Cód. da peça | 3.3E200-230 |
| Nº LCSC | C20048483 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | AC DC Converters RoHS |
| Folha de Dados | Acopian Power Supplies 3.3E200-230 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | Acopian Power Supplies | |
| Emb. | - | |
| Features | Short Circuit Protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | Acopian Power Supplies |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Short Circuit Protection |
Descrição
Conserve space with mini-modules as small as 2.3" x 1.8" x 1.0". Models with outputs ranging from 1 to 75 volts, and from 30 mA to 2.5 amps are available. All feature excellent regulation and ripple parameters, and are short circuit protected. Rugged encapsulated construction and generously derated components assure years of reliable operation. PC Board mounting mini-modules are also available with dual outputs - see page H4.
Recursos
- May be used in series
- No derating or heat sinking required
- Short circuit protected
- Small, lightweight
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 273.4918 | $ 273.49 |
| 200+ | $ 256.8637 | $ 51372.74 |
| 500+ | $ 248.2807 | $ 124140.35 |
| 1,000+ | $ 244.0401 | $ 244040.10 |
Encapsulamento Padrão1/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | Acopian Power Supplies | |
| Emb. | - | |
| Features | Short Circuit Protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | Acopian Power Supplies |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Short Circuit Protection |
Descrição
Conserve space with mini-modules as small as 2.3" x 1.8" x 1.0". Models with outputs ranging from 1 to 75 volts, and from 30 mA to 2.5 amps are available. All feature excellent regulation and ripple parameters, and are short circuit protected. Rugged encapsulated construction and generously derated components assure years of reliable operation. PC Board mounting mini-modules are also available with dual outputs - see page H4.
Recursos
- May be used in series
- No derating or heat sinking required
- Short circuit protected
- Small, lightweight
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

