MCC SMBJP6KE24CAHE3-TP
| Hersteller | |
| Herst.-Teilenr. | SMBJP6KE24CAHE3-TP |
| LCSC-Nr. | C19995122 |
| Verp. | DO-214AA(SMB) |
| Kundennummer | |
| Hauptmerkm. | 33.2V 18.4A@10/1000us 600W@10/1000us 25.2V Bidirectional 20.5V DO-214AA(SMB) TVS Diodes |
| Datenblatt | MCC SMBJP6KE24CAHE3-TP |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 18.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 18.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q101 Qualified
- For Surface Mount Applications in Order to Optimize Board Space
- Low Inductance
- Available in Both Unidirectional and Bidirectional Construction
- and Suffix "C" Designates Bidirectional Type
- Halogen Free. "Green" Device
- Excellent Clamping Capability
- Fast Response Time: Typical Less than 1.0ps From 0 Volts to VBR Minimum
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3059 | $ 0.31 |
| 10+ | $ 0.2434 | $ 2.43 |
| 30+ | $ 0.2166 | $ 6.50 |
| 100+ | $ 0.1832 | $ 18.32 |
| 500+ | $ 0.1684 | $ 84.20 |
| 1,000+ | $ 0.1594 | $ 159.40 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 18.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MCC | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 18.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q101 Qualified
- For Surface Mount Applications in Order to Optimize Board Space
- Low Inductance
- Available in Both Unidirectional and Bidirectional Construction
- and Suffix "C" Designates Bidirectional Type
- Halogen Free. "Green" Device
- Excellent Clamping Capability
- Fast Response Time: Typical Less than 1.0ps From 0 Volts to VBR Minimum
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| P6SMB24CA(MS) | MSKSEMI | Ähnliche | DO-214AA(SMB) | 5,220 | $0.0252 $0.0504 | ||
| SM6T24CA-MS | MSKSEMI | Ähnliche | DO-214AA(SMB) | 3,945 | $ 0.0966 | ||
| SMBJ20CA | RUILON | Ähnliche | DO-214AA(SMB) | 1,380 | $0.0812 $0.0922 | ||
| P6SMBJ20CA_R1_00001 | PANJIT | Ähnliche | SMB(DO-214AA) | 800 | $ 0.183 | ||
| P6SMB24CA | HXY MOSFET | Ähnliche | SMB(DO-214AA) | 3,350 | $0.0451 $0.0474 |
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen

