DIODES AP22654WU-7
| 제조업체 | |
| 제조사 품번 | AP22654WU-7 |
| LCSC 번호 | C19948470 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 1 3.1A Active Low High Side Switch Power Distribution Switches, Load Drivers RoHS |
| 데이터시트 | DIODES AP22654WU-7 |
| RoHS 준수 | 4개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| 제조업체 | DIODES | |
| 포장 | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Reverse voltage protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 3.1A | |
| Control Input Logic | Active Low | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 3V~5.5V | |
| Type | High Side Switch |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| 제조업체 | DIODES | |
| 포장 | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Reverse voltage protection | |
| number of channels | 1 |
| 타입 | 설명 | |
|---|---|---|
| Maximum Continuous Current | 3.1A | |
| Control Input Logic | Active Low | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 3V~5.5V | |
| Type | High Side Switch |
개요
The AP22654 and AP22655 are single-channel precision adjustable current-limit switches optimized for applications that require precision current limiting, or to provide up to 3.1A of continuous load current during heavy loads/short circuits. These devices offer a pin-strapped current-limit threshold between 0.4A and 3.56A (typ) via an external resistor. Current limit accuracy ±12% can be achieved at high currentlimit settings. The rise and fall times are controlled to minimize current surges during turn on/off. The devices have fast short-circuit response time for improved overall system robustness. They provide a complete protection solution for applications subject to heavy capacitive loads and the prospect of short circuit, offering reverse current blocking and limiting, overcurrent, overtemperature and short-circuit protections, as well as controlled rise time and undervoltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false overcurrent reporting and does not require any external components. AP22654 and AP22655 limit the output current to a safe level when the output current exceeds current-limit threshold. Both devices are available in TSOT26 (Type A1) package.
주요 특징
- Up to 3.1A Maximum Load Current
- Accurate Adjustable Current Limit, 0.4A to 3.56A
- ±12% Accurate Adjustable Current Limit, 1.0A with RLIM = 6.8kΩ
- Constant Current During Overcurrent
- Fast Short-Circuit Response Time: 5µs (typ) Reverse Current Blocking During Shutdown and Reverse Current Limiting During Enable
- Operating Range: 3.0V to 5.5V
- Built-in Soft-Start with 1.0ms Typical Rise Time
- Overcurrent, Reverse Output Current/Voltage and Thermal Protection
- Fault Report (FAULT) with Blanking Time
- ESD Protection: 2kV HBM, 1.5kV CDM
- Active Low (AP22654) or Active High (AP22655) Enabled
- TSOT26 (Type A1) Package: Available in “Green” Molding Compound (No Br, Sb)
- 15kV ESD Protection per IEC 61000-4-2 (With Ext. Capacitance)
- UL Recognized, File Number E322375, Vol. 1
- IEC62368-1 CB Scheme Certified
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- An automotive-compliant part is available under separate datasheet (AP22654Q/AP22655Q)
응용 분야
- Notebook PCs/laptops
- Desktops
- Residential gateways
- LCD TVs/monitors
- Docking stations
- USB hubs
- Set-top boxes
- Servers
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 0.6529 | $ 0.65 |
| 10+ | $ 0.5201 | $ 5.20 |
| 30+ | $ 0.4528 | $ 13.58 |
| 100+ | $ 0.3872 | $ 38.72 |
| 500+ | $ 0.3478 | $ 173.90 |
| 1,000+ | $ 0.3265 | $ 326.50 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| 제조업체 | DIODES | |
| 포장 | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Reverse voltage protection | |
| number of channels | 1 | |
| Maximum Continuous Current | 3.1A | |
| Control Input Logic | Active Low | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 3V~5.5V | |
| Type | High Side Switch |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| 제조업체 | DIODES | |
| 포장 | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Reverse voltage protection | |
| number of channels | 1 |
| 타입 | 설명 | |
|---|---|---|
| Maximum Continuous Current | 3.1A | |
| Control Input Logic | Active Low | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 3V~5.5V | |
| Type | High Side Switch |
개요
The AP22654 and AP22655 are single-channel precision adjustable current-limit switches optimized for applications that require precision current limiting, or to provide up to 3.1A of continuous load current during heavy loads/short circuits. These devices offer a pin-strapped current-limit threshold between 0.4A and 3.56A (typ) via an external resistor. Current limit accuracy ±12% can be achieved at high currentlimit settings. The rise and fall times are controlled to minimize current surges during turn on/off. The devices have fast short-circuit response time for improved overall system robustness. They provide a complete protection solution for applications subject to heavy capacitive loads and the prospect of short circuit, offering reverse current blocking and limiting, overcurrent, overtemperature and short-circuit protections, as well as controlled rise time and undervoltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false overcurrent reporting and does not require any external components. AP22654 and AP22655 limit the output current to a safe level when the output current exceeds current-limit threshold. Both devices are available in TSOT26 (Type A1) package.
주요 특징
- Up to 3.1A Maximum Load Current
- Accurate Adjustable Current Limit, 0.4A to 3.56A
- ±12% Accurate Adjustable Current Limit, 1.0A with RLIM = 6.8kΩ
- Constant Current During Overcurrent
- Fast Short-Circuit Response Time: 5µs (typ) Reverse Current Blocking During Shutdown and Reverse Current Limiting During Enable
- Operating Range: 3.0V to 5.5V
- Built-in Soft-Start with 1.0ms Typical Rise Time
- Overcurrent, Reverse Output Current/Voltage and Thermal Protection
- Fault Report (FAULT) with Blanking Time
- ESD Protection: 2kV HBM, 1.5kV CDM
- Active Low (AP22654) or Active High (AP22655) Enabled
- TSOT26 (Type A1) Package: Available in “Green” Molding Compound (No Br, Sb)
- 15kV ESD Protection per IEC 61000-4-2 (With Ext. Capacitance)
- UL Recognized, File Number E322375, Vol. 1
- IEC62368-1 CB Scheme Certified
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- An automotive-compliant part is available under separate datasheet (AP22654Q/AP22655Q)
응용 분야
- Notebook PCs/laptops
- Desktops
- Residential gateways
- LCD TVs/monitors
- Docking stations
- USB hubs
- Set-top boxes
- Servers
C19948470 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



