DIODES AH3713A-SA-7
| Produttore | |
| Cod. Prod. | AH3713A-SA-7 |
| Cod. LCSC | C19948391 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Switches (Solid State) RoHS |
| Scheda Tecnica | DIODES AH3713A-SA-7 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Produttore | DIODES | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Produttore | DIODES |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
AH3713/AH3713A/AH3714/AH3714A/AH3715/AH3716/AH3717 is a high-voltage Hall-effect latch IC designed for brushless DC motor commutation, flow meters, linear encoders, and position sensors in industrial, home appliance, and personal care applications. To support a wide range of demanding applications, the design is optimized to operate over a supply voltage range of 3.0V to 27V. Utilizing a chopper-stabilized architecture and an internal bandgap regulator to provide temperature-compensated power to internal circuitry, the device delivers a reliable solution across the entire operating range. The output features overcurrent limiting. The single open-drain output turns on in the presence of a south-pole magnetic field of sufficient strength and turns off in the presence of a north-pole magnetic field of sufficient strength. When the magnetic flux density (B) perpendicular to the package exceeds the operate point (Bop), the output turns on (pulls low). The output remains latched until the magnetic flux density reverses polarity and falls below the release point (BRp).
Caratteristiche
- Bipolar latch (South pole: ON, North pole: OFF)
- 3.0V to 27V operating voltage range
- 40V load dump protection
- Sensitivity options: typical BOP and BRP of ±30G to ±140G
- Resistant to physical stress
- Single open-drain or internal pull-up output with overcurrent limiting
- Chopper-stabilized design provides:
- Superior temperature stability
- Minimal switchpoint drift
- Enhanced stress immunity
- Good RF noise immunity
- -40°C to +125°C operating temperature
- ESD HBM: 8kV, CDM: 1kV
- Industry-standard SC59, SOT23 (Style S), and SIP-3 (bulk) packages
- Completely lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
Applicazioni
- Brushless DC motor commutation
- RPM measurement
- Flow meters
- Angular and linear encoders and position sensors
- Non-contact commutation, speed measurement, and angular position sensing/indexing in consumer electronics, office equipment, and industrial applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.5535 | $ 0.55 |
| 200+ | $ 0.2214 | $ 44.28 |
| 500+ | $ 0.2137 | $ 106.85 |
| 1,000+ | $ 0.2107 | $ 210.70 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Produttore | DIODES | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Produttore | DIODES |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
AH3713/AH3713A/AH3714/AH3714A/AH3715/AH3716/AH3717 is a high-voltage Hall-effect latch IC designed for brushless DC motor commutation, flow meters, linear encoders, and position sensors in industrial, home appliance, and personal care applications. To support a wide range of demanding applications, the design is optimized to operate over a supply voltage range of 3.0V to 27V. Utilizing a chopper-stabilized architecture and an internal bandgap regulator to provide temperature-compensated power to internal circuitry, the device delivers a reliable solution across the entire operating range. The output features overcurrent limiting. The single open-drain output turns on in the presence of a south-pole magnetic field of sufficient strength and turns off in the presence of a north-pole magnetic field of sufficient strength. When the magnetic flux density (B) perpendicular to the package exceeds the operate point (Bop), the output turns on (pulls low). The output remains latched until the magnetic flux density reverses polarity and falls below the release point (BRp).
Caratteristiche
- Bipolar latch (South pole: ON, North pole: OFF)
- 3.0V to 27V operating voltage range
- 40V load dump protection
- Sensitivity options: typical BOP and BRP of ±30G to ±140G
- Resistant to physical stress
- Single open-drain or internal pull-up output with overcurrent limiting
- Chopper-stabilized design provides:
- Superior temperature stability
- Minimal switchpoint drift
- Enhanced stress immunity
- Good RF noise immunity
- -40°C to +125°C operating temperature
- ESD HBM: 8kV, CDM: 1kV
- Industry-standard SC59, SOT23 (Style S), and SIP-3 (bulk) packages
- Completely lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
Applicazioni
- Brushless DC motor commutation
- RPM measurement
- Flow meters
- Angular and linear encoders and position sensors
- Non-contact commutation, speed measurement, and angular position sensing/indexing in consumer electronics, office equipment, and industrial applications
C19948391 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

