LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Taiwan Semiconductor TS2596SCS product image
Immagini a scopo illustrativo

Taiwan Semiconductor TS2596SCS

Produttore
Cod. Prod.
TS2596SCS
Cod. LCSC
C19855448
Imballo
SOP-8
Numero Cliente
Attr. chiave
150kHz Step-down type Adjustable and Fixed 2A SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
Scheda TecnicaTaiwan Semiconductor TS2596SCS
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.1373$ 2.14
200+$ 0.8534$ 170.68
500+$ 0.8245$ 412.25
1,000+$ 0.8108$ 810.80
Package Standard5000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProduttoreTaiwan Semiconductor
ImballoSOP-8
Operating Temperature-40℃~+125℃
Frequency - Switching150kHz
Number of Outputs1
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable and Fixed
TopologyBuck
Operating Voltage4.5V~24V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage1.23V~19.5V;5V
Quiescent Current4mA

Descrizione

Traduzione AI

TS2596S Series are step-down switching regulators with all required active functions. It is capable of driving 2A load with excellent line and load regulations. These devices are available in fixed output voltages of 5V, and an adjustable output version. TS2596S series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. It substantially not only reduces the area of board size but also the size of heat sink, and in some cases no heat sink is required. The ±4% tolerance on output voltage within specified input voltages and output load conditions is guaranteed. Also, the oscillator frequency accuracy is within ±10%. External shutdown is included. Featuring 70μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Caratteristiche

Traduzione AI
  • Output Voltage: 5V & Adjustable version
  • Adjustable Output Voltage 1.23V~19.5 V±4%
  • 150kHz±15% fixed switching frequency
  • Voltage Mode Non-synchronous PWM control
  • Thermal Shutdown and Current Limit Protection
  • ON/OFF Shutdown Control Input
  • Soft-Start (SS) Function
  • Short Circuit Protect (SCP)
  • Operating Voltage Can be up to 24V
  • Output Load Current 2A
  • Low Power Standby Mode

Applicazioni

Traduzione AI
  • Simple High-efficiency Step down Regulator
  • On-Card Switching Regulators