Littelfuse 30KPA160A-HRA
| Produttore | |
| Cod. Prod. | 30KPA160A-HRA |
| Cod. LCSC | C1984690 |
| Imballo | P600 |
| Numero Cliente | |
| Attr. chiave | 252.6VC Clamp 120A Ipp TVS DIODE Through Hole |
| Scheda Tecnica | Littelfuse 30KPA160A-HRA |
| Parti alternative | 5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 252.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 120A | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 178.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 252.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 120A |
| Tipo | Descrizione | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 178.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 30KPA-HRA High Reliability Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- 30 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min > 73V
- High temperature to refow soldering guaranteed: 260°C/ 10sec / 0.375" (9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR@25°C × (1+aT×(TJ - 25)) (aT:Temperature Coeffcient, typical value is 0.1%)
- UL Recognized compound meeting fammability rating V-0
- Lead-free matte tin plated package
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applicazioni
Traduzione AI
- TVS Components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 8.6582 | $ 8.66 |
| 200+ | $ 3.3517 | $ 670.34 |
| 500+ | $ 3.2328 | $ 1616.40 |
| 800+ | $ 3.1757 | $ 2540.56 |
Package Standard800/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 252.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 120A | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 178.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | Littelfuse | |
| Imballo | P600 | |
| Clamping Voltage | 252.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 120A |
| Tipo | Descrizione | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 178.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 30KPA-HRA High Reliability Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- 30 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min > 73V
- High temperature to refow soldering guaranteed: 260°C/ 10sec / 0.375" (9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR@25°C × (1+aT×(TJ - 25)) (aT:Temperature Coeffcient, typical value is 0.1%)
- UL Recognized compound meeting fammability rating V-0
- Lead-free matte tin plated package
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applicazioni
Traduzione AI
- TVS Components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
C1984690 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| 30KPA160A-HR | Littelfuse | Simili | P600 | 0 | $ 9.1672 | ||
| 30KPA160A | Littelfuse | Simili | P600 | 0 | $ 4.8294 | ||
| 30KPA160AE3/TR13 | MICROCHIP | Simili | P600 | 0 | $ 21.9383 | ||
| 30KPA160A/B | Brightking | Simili | P600 | 0 | $ 8.3133 | ||
| 30KPA160E3/TR13 | MICROCHIP | Simili | P600 | 0 | $ 21.9383 |
5 altri componenti alternativi.Visualizza tutti i sostituti

