LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP AT24C64AN-10SI-2.7-T product image
Abbildung ähnlich

MICROCHIP AT24C64AN-10SI-2.7-T

Hersteller
Herst.-Teilenr.
AT24C64AN-10SI-2.7-T
LCSC-Nr.
C19607369
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
64Kbit 400kHz I2C SOIC-8 Memory
DatenblattMICROCHIP AT24C64AN-10SI-2.7-T
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.8063$ 1.81
200+$ 0.7207$ 144.14
500+$ 0.6969$ 348.45
1,000+$ 0.6857$ 685.70
Standardgehäuse3000/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerMICROCHIP
Verp.SOIC-8
Operating Temperature-40℃~+85℃
FeaturesNoise suppression function;Hardware write protection function;Page write protection function
Memory Size64Kbit
Voltage - Supply2.7V~5.5V;3mA
Clock Frequency400kHz
Access Time0.9us
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Standby Supply Current6uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Beschreibung

KI-Übersetzung

The AT24C32A/64A provides 32,768/65,536 bits of serial electrically erasable and programmable read only memory (EEPROM) organized as 4096/8192 words of 8 bits each. The device’s cascadable feature allows up to 8 devices to share a common 2- wire bus. The device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential. The AT24C32A/64A is available in space saving 8-lead JEDEC PDIP, 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, 8-lead MAP and 8-lead TSSOP packages and is accessed via a 2-wire serial interface. In addition, the entire family is available in 2.7V (2.7V to 5.5V) and 1.8V (1.8V to 5.5V) versions.

Merkmale

KI-Übersetzung
  • Low-Voltage and Standard-Voltage Operation – 2.7 (VCC = 2.7V to 5.5V) – 1.8 (VCC = 1.8V to 5.5V)
  • Low-Power Devices (ISB = μA @5.5V) Available
  • Internally Organized 4096x8, 8192x8
  • 2-Wire Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • 100 kHz (1.8V) and 400 kHz (2.5V) Clock Rate for AT24C32A
  • 400 kHz (1.8V) Clock Rate for AT24C64A
  • Write Protect Pin for Hardware Data Protection
  • 32-Byte Page Write Mode (Partial Page Writes Allowed)
  • Self-Timed Write Cycle (5 ms Max)
  • High Reliability – Endurance: 1 Million Write Cycles – Data Retention: 100 Years
  • Automotive Grade, Extended Temperature and Lead-free/Halogen-free Devices Available
  • 8-lead JEDEC PDIP, 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, 8-lead MAP and 8-lead TSSOP Packages

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
AT24C64D-SSHM-T-TUDITudiÄhnlicheSOP-81,525$ 0.2266
24LC64-I/SNMICROCHIPÄhnlicheSOIC-85,580$ 0.5462
24LC64FT-I/SNMICROCHIPÄhnlicheSOIC-83$ 1.0693
24LC64-E/SNMICROCHIPÄhnlicheSOIC-881$ 1.2423
24LC64T-E/SNMICROCHIPÄhnlicheSOIC-81,854$ 0.912